Parametric results for: EPF8119SH-15 under Pulse/Datacom Transformers

Filter Your Search

11 - 20 of 17,020 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HX2260FNLT
Pulse Electronics Corporation
$0.8036 Yes Not Recommended 1:1; 1:1 1.5 kV 350 µH DATACOM TRANSFORMER GENERAL PURPOSE 1 85 °C -40 °C SURFACE MOUNT TR YES 5.99 mm 12.7 mm 9.09 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics
ALT4532M-201-T001
TDK Corporation
$0.8254 Yes Active 1CT:1CT 200 µH DATACOM TRANSFORMER 10/1000 BASE-T; 100 BASE-TX; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 4.5 mm 3.2 mm TDK CORP compliant EAR99
ALT3232M-151-T001
TDK Corporation
$0.8333 Yes Active 1CT:1CT 150 µH DATACOM TRANSFORMER 10/1000 BASE-T; 100 BASE-TX; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 3.2 mm 3.2 mm TDK CORP compliant EAR99
ALT4532P-181-T05G
TDK Corporation
$0.8653 Yes Active 1CT:1CT 180 µH DATACOM TRANSFORMER 1000 BASE-T; 2.5/5G BASE-T; LAN 1 105 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 4.5 mm 3.2 mm TDK CORP unknown EAR99
ALANS100X1-2F10LT
Abracon Corporation
$0.8890 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 2 IEEE 125 °C -55 °C SURFACE MOUNT TR, 13 INCH YES 5.65 mm 12.8 mm 6.9 mm ABRACON LLC compliant EAR99 ABRACON
ALANS100X1-2F10JT
Abracon Corporation
$0.9935 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 2 IEEE 105 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 5.65 mm 12.8 mm 6.9 mm ABRACON LLC compliant EAR99
PE-65723NL
Pulse Electronics Corporation
$1.0000 Yes Active 1:1 2 kV 75 µH DATACOM TRANSFORMER ETHERNET 1.8 V-us 3 3 ns 70 °C SURFACE MOUNT TUBE YES 5.08 mm 12.7 mm 7.24 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics ROHS COMPLIANT
PE-68517LNL
Pulse Electronics Corporation
$1.0000 Yes Yes Active 1CT:1CT; 1CT:1CT 1.5 kV DATACOM TRANSFORMER COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR 10/100 BASE-T 1 e3 70 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) 9.02 mm 25.4 mm 8.89 mm PULSE ELECTRONICS CORP not_compliant EAR99 ROHS COMPLIANT
H1086NLT
Pulse Electronics Corporation
$1.0000 Yes Active 1CT:1CT 1.5 kV DATACOM TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO 10/100 BASE-T 1 70 °C SURFACE MOUNT TAPE & REEL YES 5.97 mm 25.4 mm 12.83 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics ROHS COMPLIANT
PE-65554NL
Pulse Electronics Corporation
$1.0000 Yes Active 500 V 24 µH DATACOM TRANSFORMER ISDN UL 70 °C THROUGH HOLE MOUNTED NO 7.62 mm 15.11 mm 12.2 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics DIP