Filter Your Search
11 - 20 of 17,019 results
|
ALT4532M-171-T001
TDK Corporation
|
$0.8015 | Yes | Active | 1CT:1CT | 170 µH | DATACOM TRANSFORMER | 10/1000 BASE-T; 100 BASE-TX; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.2 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | TDK | |||||||||||
|
HX2260FNLT
Pulse Electronics Corporation
|
$0.8036 | Yes | Not Recommended | 1:1; 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | GENERAL PURPOSE | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.99 mm | 12.7 mm | 9.09 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||
|
ALT4532M-201-T001
TDK Corporation
|
$0.8312 | Yes | Active | 1CT:1CT | 200 µH | DATACOM TRANSFORMER | 10/1000 BASE-T; 100 BASE-TX; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.9 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | TDK | |||||||||||
|
ALT3232M-151-T001
TDK Corporation
|
$0.8414 | Yes | Active | 1CT:1CT | 150 µH | DATACOM TRANSFORMER | 10/1000 BASE-T; 100 BASE-TX; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.9 mm | 3.2 mm | 3.2 mm | TDK CORP | compliant | EAR99 | TDK | |||||||||||
|
ALT4532P-181-T05G
TDK Corporation
|
$0.8653 | Yes | Active | 1CT:1CT | 180 µH | DATACOM TRANSFORMER | 1000 BASE-T; 2.5/5G BASE-T; LAN | 1 | 105 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.9 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | EAR99 | TDK | |||||||||||
|
ALANS100X1-2F10LT
Abracon Corporation
|
$0.8890 | Yes | Active | 1CT:1CT | 2.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | LAN; 10/100 BASE-TX; ETHERNET | 2 | IEEE | 125 °C | -55 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.65 mm | 12.8 mm | 6.9 mm | ABRACON LLC | compliant | EAR99 | ABRACON | ||||||||
|
B82804A0264A210
TDK Epcos
|
$0.9023 | Active | 1:1:1 | 264 µH | PULSE TRANSFORMER | GATE DRIVE | 22.4 V-us | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.4 mm | 6.7 mm | 6.1 mm | EPCOS AG | unknown | EAR99 | TDK | |||||||||||
|
ALANS100X1-2F10JT
Abracon Corporation
|
$0.9935 | Yes | Active | 1CT:1CT | 2.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | LAN; 10/100 BASE-TX; ETHERNET | 2 | IEEE | 105 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.65 mm | 12.8 mm | 6.9 mm | ABRACON LLC | compliant | EAR99 | |||||||||
|
PE-65723NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1:1 | 2 kV | 75 µH | DATACOM TRANSFORMER | ETHERNET | 1.8 V-us | 3 | 3 ns | 70 °C | SURFACE MOUNT | TUBE | YES | 5.08 mm | 12.7 mm | 7.24 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||
|
PE-68517LNL
Pulse Electronics Corporation
|
$1.0000 | Yes | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | DATACOM TRANSFORMER | COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR | 10/100 BASE-T | 1 | e3 | 70 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 9.02 mm | 25.4 mm | 8.89 mm | PULSE ELECTRONICS CORP | not_compliant | EAR99 | ROHS COMPLIANT |