Filter Your Search
11 - 20 of 17,020 results
|
CLS62NP-100NC
Sumida Corporation
|
$0.6707 | Yes | Yes | Active | 700 mA | 37 mA | POWER TRANSFORMER | 1 | e3 | SURFACE MOUNT | YES | Tin (Sn) | 2.5 mm | 6.8 mm | 6.6 mm | SUMIDA CORP | ROHS COMPLIANT | unknown | EAR99 | Sumida | |||||||||||||||
|
23Z104SMNLT
Pulse Electronics Corporation
|
$0.6921 | Yes | Yes | Active | 1:1 | 500 V | 68 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | GENERAL PURPOSE | 1 | SURFACE MOUNT | TAPE & REEL | YES | 5.588 mm | 15.73 mm | 6.223 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||
|
PA1323NLT
Pulse Electronics Corporation
|
$0.7105 | Yes | Active | 1:1 | 1.5 kV | 1.25 Ω | 600 µH | 50 kHz | PULSE TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | GATE DRIVE | 21.7 V-us | 1 | 1 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.3 mm | 9.5 mm | 7.1 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
HX6062NL
Pulse Electronics Corporation
|
$0.7402 | Yes | Active | 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT INCLUDES TERMINAL ALSO | GENERAL PURPOSE | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.71 mm | 17.53 mm | 12.19 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||
|
HX2260FNLT
Pulse Electronics Corporation
|
$0.8036 | Yes | Not Recommended | 1:1; 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | GENERAL PURPOSE | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.99 mm | 12.7 mm | 9.09 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||
|
ALT4532M-171-T001
TDK Corporation
|
$0.8099 | Yes | Active | 1CT:1CT | 170 µH | DATACOM TRANSFORMER | 10/1000 BASE-T; 100 BASE-TX; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.2 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | TDK | |||||||||||||||
|
ALT3232M-151-T001
TDK Corporation
|
$0.8350 | Yes | Active | 1CT:1CT | 150 µH | DATACOM TRANSFORMER | 10/1000 BASE-T; 100 BASE-TX; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.9 mm | 3.2 mm | 3.2 mm | TDK CORP | compliant | EAR99 | TDK | |||||||||||||||
|
ALT4532M-201-T001
TDK Corporation
|
$0.8360 | Yes | Active | 1CT:1CT | 200 µH | DATACOM TRANSFORMER | 10/1000 BASE-T; 100 BASE-TX; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.9 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | TDK | |||||||||||||||
|
B82804A0264A210
TDK Epcos
|
$0.9023 | Active | 1:1:1 | 264 µH | PULSE TRANSFORMER | GATE DRIVE | 22.4 V-us | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.4 mm | 6.7 mm | 6.1 mm | EPCOS AG | unknown | EAR99 | TDK | |||||||||||||||
|
PT61018PEL
Bourns Inc
|
$0.9430 | Yes | Active | 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | LAN; 10/100 BASE-TX; ETHERNET | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN | 5.65 mm | 12.8 mm | 6.9 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns |