Filter Your Search
11 - 20 of 755 results
|
A82-10250
Carlo Gavazzi Holding AG
|
$118.5004 | Yes | Active | 1 kV | 40 Hz | 1 kHz | CURRENT TRANSFORMER | BAR PRIMARY | 50 °C | -20 °C | CHASSIS MOUNT | NO | D1.06 (inch) | 67.5 mm | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | ||||||
|
EISNNOA50A
Carlo Gavazzi Holding AG
|
$146.3200 | Active | 45 Hz | 400 Hz | CURRENT TRANSFORMER | BAR PRIMARY | 50 °C | -20 °C | CHASSIS MOUNT | NO | 56 mm | 49 mm | 22.5 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | |||||||||
|
A-67J
Triad Magnetics
|
$182.9935 | Active | 1:1 | 500 V | 44.1 Ω | 30 Hz | 15 kHz | MATCHING | 44.45 mm | TRIAD MAGNETICS | compliant | ||||||||||||||
|
A-10J
Triad Magnetics
|
$184.0720 | Active | 1:10.5 | 500 V | 4.04 kΩ | 60000 OHMS | 30 Hz | 15 kHz | MATCHING | 44.45 mm | TRIAD MAGNETICS | compliant | |||||||||||||
|
A82-1025
Carlo Gavazzi Holding AG
|
$213.3612 | Yes | Active | 1 kV | 40 Hz | 1 kHz | CURRENT TRANSFORMER | BAR PRIMARY | 50 °C | -20 °C | CHASSIS MOUNT | NO | D1.06 (inch) | 67.5 mm | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | ||||||
|
A82-20500
Carlo Gavazzi Holding AG
|
$222.0345 | Yes | Active | 1 kV | 40 Hz | 1 kHz | CURRENT TRANSFORMER | BAR PRIMARY | 50 °C | -20 °C | CHASSIS MOUNT | NO | D1.06 (inch) | 67.5 mm | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | ||||||
|
A82-20250
Carlo Gavazzi Holding AG
|
$222.0345 | Yes | Active | 1 kV | 40 Hz | 1 kHz | CURRENT TRANSFORMER | BAR PRIMARY | 50 °C | -20 °C | CHASSIS MOUNT | NO | D1.06 (inch) | 67.5 mm | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | ||||||
|
A82-1050
Carlo Gavazzi Holding AG
|
$235.2062 | Active | 1 kV | 40 Hz | 1 kHz | CURRENT TRANSFORMER | BAR PRIMARY | 50 °C | -20 °C | CHASSIS MOUNT | NO | D1.06 (inch) | 67.5 mm | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | |||||||
|
A82-10100
Carlo Gavazzi Holding AG
|
$235.2062 | Yes | Active | 1 kV | 40 Hz | 1 kHz | CURRENT TRANSFORMER | BAR PRIMARY | 50 °C | -20 °C | CHASSIS MOUNT | NO | D1.06 (inch) | 67.5 mm | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | ||||||
|
A82-10500
Carlo Gavazzi Holding AG
|
$235.2062 | Yes | Active | 1 kV | 40 Hz | 1 kHz | CURRENT TRANSFORMER | BAR PRIMARY | 50 °C | -20 °C | CHASSIS MOUNT | NO | D1.06 (inch) | 67.5 mm | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 |