Filter Your Search
41 - 50 of 444 results
|
CTX210611TR-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | 6 W | 1.34 kV | 40 kHz | 80 kHz | INVERTER TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 11 V | 70 °C | SURFACE MOUNT | YES | 7.1 mm | 21 mm | 16.5 mm | EATON CORP | compliant | EAR99 | ||||||
|
866TN-1018
TOKO Inc
|
Check for Price | Obsolete | 1.1 kV | INVERTER TRANSFORMER | 6 V | SURFACE MOUNT | TRAY | YES | 5.7 mm | 21 mm | 10.3 mm | TOKO INC | unknown | EAR99 | |||||||||||
|
CEPH249
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 W | 100 kHz | INVERTER TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | SURFACE MOUNT | YES | 9.3 mm | 30.5 mm | 26 mm | SUMIDA CORP | unknown | EAR99 | |||||||||
|
PM61300-1
Bourns Inc
|
Check for Price | Obsolete | 6 W | 1.3 kV | 60 kHz | INVERTER TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, TURNS RATIO: 50:1 | 25 V | 75 °C | SURFACE MOUNT | BULK | YES | 7.1 mm | 19.5 mm | 16.5 mm | BOURNS INC | unknown | EAR99 | Bourns | ||||||
|
T-1229M-194
FDK Corporation
|
Check for Price | Contact Manufacturer | 3 W | 40 kHz | 200 kHz | INVERTER TRANSFORMER | TURNS RATIO: 11:3:1800 | 7 V | SURFACE MOUNT | YES | 5.2 mm | 24.8 mm | 12 mm | FDK CORP | unknown | EAR99 | |||||||||
|
T-1033-503
FDK Corporation
|
Check for Price | Contact Manufacturer | 3.5 W | 40 kHz | 200 kHz | INVERTER TRANSFORMER | TURNS RATIO: 10:3:1880 | 6 V | SURFACE MOUNT | YES | 5 mm | 28.7 mm | 10 mm | FDK CORP | unknown | EAR99 | |||||||||
|
CEPH198
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 W | 100 kHz | INVERTER TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | SURFACE MOUNT | YES | 8.9 mm | 23.1 mm | 20.5 mm | SUMIDA CORP | unknown | EAR99 | |||||||||
|
T-899
Rhombus Industries Inc
|
Check for Price | Active | 2.5 kV | 25 kHz | INVERTER TRANSFORMER | 28 V | 90 °C | -55 °C | THROUGH HOLE MOUNTED | NO | 20.7 mm | 27.43 mm | 25.4 mm | RHOMBUS INDUSTRIES INC | unknown | EAR99 | |||||||||
|
T-1524-301
FDK Corporation
|
Check for Price | Contact Manufacturer | 6 W | 30 kHz | 200 kHz | INVERTER TRANSFORMER | TURNS RATIO: 14:3:2000 | 8.5 V | SURFACE MOUNT | YES | 8 mm | 20 mm | 15 mm | FDK CORP | unknown | EAR99 | |||||||||
|
UI16.8/34.3-1
Delta Electronics Inc
|
Check for Price | Active | 50 kHz | INVERTER TRANSFORMER | WIDTH INCLUDES TERMINAL ALSO | 24 V | SURFACE MOUNT | YES | 8 mm | 35.5 mm | 23.5 mm | DELTA ELECTRONICS INC | compliant | EAR99 |