Filter Your Search
31 - 40 of 2,408 results
|
CSE184L
Triad Magnetics
|
$1.7842 Buy | Yes | Active | 1:16.67 | 2.5 kV | 4 V | 23 mΩ | 50 Hz | 400 Hz | CURRENT SENSE TRANSFORMER | POWER | 30000 V-us | 240 V | 1 | 1 | WOUND PRIMARY | UL | 95 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 18 mm | 24 mm | 21.5 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||||||
|
PE-68280NL
Pulse Electronics Corporation
|
$1.8046 Buy | Yes | Yes | Active | 1:1:100 | 500 V | 15 A | 50 Ω | 14.8 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | POWER | 2 | 1 | 15 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 7.11 mm | 12.57 mm | 12.45 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ROHS COMPLIANT | ||||||||
|
PB0027NL
Pulse Electronics Corporation
|
$1.8154 Buy | Yes | Yes | Active | 200:1 | 175 Ω | 22.4 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 35 A | WOUND PRIMARY | e3 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | MATTE TIN | 10.16 mm | 14.22 mm | 13.46 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ROHS COMPLIANT | |||||||||||
|
FIS115NL
Pulse Electronics Corporation
|
$1.8378 Buy | Yes | Active | 1:100 | 2 Ω | 18 mH | 500 kHz | CURRENT SENSE TRANSFORMER | 350 V-us | 25 A | WOUND PRIMARY | 125 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | 12 mm | 17.6 mm | 15 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ROHS COMPLIANT | |||||||||||||||
|
PH9505.070NLT
Pulse Electronics Corporation
|
$1.8674 Buy | Active | 1:70 | 2.1 Ω | 3 mH | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 30 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 14.4 mm | 12.8 mm | 12.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ||||||||||||||||||
|
PH9505.125NLT
Pulse Electronics Corporation
|
$1.8674 Buy | Active | 1:125 | 4 Ω | 11 mH | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 30 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 14.4 mm | 12.8 mm | 12.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ||||||||||||||||||
|
PH9505.050NLT
Pulse Electronics Corporation
|
$1.8674 Buy | Active | 1:50 | 1.5 Ω | 1.7 mH | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 30 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 14.4 mm | 12.8 mm | 12.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ||||||||||||||||||
|
PH9505.180NLT
Pulse Electronics Corporation
|
$1.8939 Buy | Active | 1:180 | 9 Ω | 25 mH | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 30 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 14.4 mm | 12.8 mm | 12.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ||||||||||||||||||
|
PH9505.100NLT
Pulse Electronics Corporation
|
$1.8939 Buy | Active | 1:100 | 3.1 Ω | 7 mH | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 30 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 14.4 mm | 12.8 mm | 12.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ||||||||||||||||||
|
PE-68280NLT
Pulse Electronics Corporation
|
$1.8961 Buy | Yes | Yes | Active | 1:1:100 | 50 Ω | 14.8 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 15 A | WOUND PRIMARY | e3 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN | 7.11 mm | 12.57 mm | 12.45 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ROHS COMPLIANT |