Filter Your Search
31 - 40 of 2,408 results
|
CSE186L
Triad Magnetics
|
$1.6257 | Yes | Active | 1:166 | 2.5 kV | 4 V | 23 mΩ | 50 Hz | 400 Hz | CURRENT SENSE TRANSFORMER | POWER | 30000 V-us | 240 V | 1 | 1 | WOUND PRIMARY | UL | 95 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 18 mm | 24 mm | 21.5 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||||||
|
B82801B0205A100
TDK Epcos
|
$1.6944 | Yes | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGHT DIMENSION INCLUDES TERMINAL ALSO | 50 V-us | 20 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.08 mm | 8.13 mm | 7.11 mm | EPCOS AG | compliant | EAR99 | TDK | ROHS COMPLIANT | ||||||||||||
|
FIS115NL
Pulse Electronics Corporation
|
$1.6945 | Yes | Active | 1:100 | 2 Ω | 18 mH | 500 kHz | CURRENT SENSE TRANSFORMER | 350 V-us | 25 A | WOUND PRIMARY | 125 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | 12 mm | 17.6 mm | 15 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||||
|
CSE185L
Triad Magnetics
|
$1.7081 | Yes | Active | 1:50 | 2.5 kV | 4 V | 23 mΩ | 50 Hz | 400 Hz | CURRENT SENSE TRANSFORMER | POWER | 30000 V-us | 240 V | 1 | 1 | WOUND PRIMARY | UL | 95 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 18 mm | 24 mm | 21.5 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||||||
|
CSE184L
Triad Magnetics
|
$1.7295 | Yes | Active | 1:16.67 | 2.5 kV | 4 V | 23 mΩ | 50 Hz | 400 Hz | CURRENT SENSE TRANSFORMER | POWER | 30000 V-us | 240 V | 1 | 1 | WOUND PRIMARY | UL | 95 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 18 mm | 24 mm | 21.5 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||||||
|
PB0026NL
Pulse Electronics Corporation
|
$1.7500 | Yes | Yes | Active | 100:1 | 43.6 Ω | 5.6 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 35 A | WOUND PRIMARY | e3 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | Matte Tin (Sn) | 10.16 mm | 14.22 mm | 13.46 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||
|
PH9500.065NLT
Pulse Electronics Corporation
|
$1.7661 | Yes | Active | 1:65 | 1.62 Ω | 2 mH | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 8.8 mm | 14 mm | 13 mm | PULSE ELECTRONICS CORP | compliant | CHIP | |||||||||||||||||
|
B82801B0305A125
TDK Epcos
|
$1.7859 | Yes | Yes | Active | 1:125 | 6.5 Ω | 3 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGHT DIMENSION INCLUDES TERMINAL ALSO | 62.5 V-us | 20 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.08 mm | 8.13 mm | 7.11 mm | EPCOS AG | compliant | EAR99 | TDK | ROHS COMPLIANT | ||||||||||||
|
PA1005.100NL
Pulse Electronics Corporation
|
$1.7956 | Yes | Yes | Active | 1:100 | 500 V | 20 A | 2 mH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | POWER | 1 | 1 | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||
|
P8208NLT
Pulse Electronics Corporation
|
$1.8116 | Yes | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | e3 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | Matte Tin (Sn) | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | CHIP |