Filter Your Search
11 - 20 of 2,408 results
|
PM2165.030NL
Pulse Electronics Corporation
|
$0.9944 | Active | 1:30 | 180 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||
|
PM2165.100NL
Pulse Electronics Corporation
|
$0.9944 | Active | 1:100 | 2 mH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||
|
PA1005.060NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1:60 | 720 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||
|
PA1005.040NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1:40 | 320 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||
|
PA1005.030NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1:30 | 180 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||
|
PA1005.020NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1:20 | 80 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||
|
PA1005.125NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1:125 | 3 mH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||
|
PA1005.050NLT
Pulse Electronics Corporation
|
$1.0374 | Yes | Active | 1:50 | 500 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||
|
PB0027NLT
Pulse Electronics Corporation
|
$1.3951 | Yes | Yes | Active | 200:1 | 500 V | 175 Ω | 22.4 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | POWER | 1 | 1 | 35 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 10.16 mm | 14.22 mm | 13.46 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||
|
53100C
Murata Manufacturing Co Ltd
|
$1.4297 | Yes | Yes | Active | 1:100 | 100 Ω | 2 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 5300 | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | e3 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN | 5.4 mm | 8.3 mm | L8.3XB7.2XH5.4 (mm) | 7.2 mm | MURATA MANUFACTURING CO LTD | compliant | CHIP | Murata Electronics |