Parametric results for: 57PR97-200 under Current Sense Transformers

Filter Your Search

21 - 30 of 2,408 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PMS9505.070NLT
Pulse Electronics Corporation
$1.5078 Buy Yes Active 1:70 2.1 Ω 3 mH CURRENT SENSE TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO 30 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 14.4 mm 12.8 mm 12.2 mm PULSE ELECTRONICS CORP compliant Pulse Electronics
PMS9505.125NLT
Pulse Electronics Corporation
$1.5078 Buy Yes Active 1:125 4 Ω 11 mH CURRENT SENSE TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO 30 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 14.4 mm 12.8 mm 12.2 mm PULSE ELECTRONICS CORP compliant Pulse Electronics
PMS9505.180NLT
Pulse Electronics Corporation
$1.5168 Buy Yes Active 1:180 9 Ω 25 mH CURRENT SENSE TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO 30 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 14.4 mm 12.8 mm 12.2 mm PULSE ELECTRONICS CORP compliant Pulse Electronics
P8205NLT
Pulse Electronics Corporation
$1.5421 Buy Yes Yes Active 1:50 1.5 Ω 500 µH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO 10 A WOUND PRIMARY 130 °C -40 °C SURFACE MOUNT TR YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant Pulse Electronics CHIP EAR99
PB0027NLT
Pulse Electronics Corporation
$1.5469 Buy Yes Yes Active 200:1 500 V 175 Ω 22.4 mH 50 kHz 500 kHz CURRENT SENSE TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO POWER 1 1 35 A WOUND PRIMARY 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 10.16 mm 14.22 mm 13.46 mm PULSE ELECTRONICS CORP compliant Pulse Electronics ROHS COMPLIANT EAR99
CSE186L
Triad Magnetics
$1.6331 Buy Yes Active 1:166 2.5 kV 4 V 23 mΩ 50 Hz 400 Hz CURRENT SENSE TRANSFORMER POWER 30000 V-us 240 V 1 1 WOUND PRIMARY UL 95 °C -30 °C THROUGH HOLE MOUNTED NO 18 mm 24 mm 21.5 mm TRIAD MAGNETICS compliant Triad Magnetics EAR99
PMS9505.050NLT
Pulse Electronics Corporation
$1.6401 Buy Yes Active 1:50 1.5 Ω 1.7 mH CURRENT SENSE TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO 30 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 14.4 mm 12.8 mm 12.2 mm PULSE ELECTRONICS CORP compliant Pulse Electronics
B82801B0305A125
TDK Epcos
$1.6977 Buy Yes Yes Active 1:125 6.5 Ω 3 mH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGHT DIMENSION INCLUDES TERMINAL ALSO 62.5 V-us 20 A WOUND PRIMARY 125 °C -40 °C SURFACE MOUNT TR, BLISTER, 13 INCH YES 5.08 mm 8.13 mm 7.11 mm EPCOS AG compliant TDK ROHS COMPLIANT EAR99
PB0026NL
Pulse Electronics Corporation
$1.7500 Buy Yes Yes Active 100:1 43.6 Ω 5.6 mH 50 kHz 500 kHz CURRENT SENSE TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO 35 A WOUND PRIMARY e3 130 °C -40 °C SURFACE MOUNT TRAY YES Matte Tin (Sn) 10.16 mm 14.22 mm 13.46 mm PULSE ELECTRONICS CORP compliant Pulse Electronics ROHS COMPLIANT EAR99
PA1005.100NL
Pulse Electronics Corporation
$1.7841 Buy Yes Yes Active 1:100 500 V 20 A 2 mH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO POWER 1 1 20 A WOUND PRIMARY 130 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant Pulse Electronics ROHS COMPLIANT EAR99