Filter Your Search
1 - 10 of 2,103 results
|
842
Hammond Manufacturing
|
$133.6711 | Yes | End Of Life | 24000 OHMS | 600 OHMS | 50 Hz | 15 kHz | 1 dB | BROADCAST AUDIO TRANSFORMER | GENERAL PURPOSE | 2 | 2 | CHASSIS MOUNT | NO | 65 mm | 44.5 mm | 31.8 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | |||||||||||||
|
832
Hammond Manufacturing
|
$152.6394 | No | End Of Life | 20000 OHMS | 80000 OHMS | 50 Hz | 15 kHz | 1 dB | BROADCAST AUDIO TRANSFORMER | TURNS RATIO: 1:2 | INTERSTAGE | 2 | 2 | CHASSIS MOUNT | NO | 65 mm | 44.5 mm | 31.8 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | ||||||||||||
|
808
Hammond Manufacturing
|
$152.6394 | Yes | Obsolete | 200 OHMS | 40000 OHMS | 15 Hz | 50 kHz | 1 dB | BROADCAST AUDIO TRANSFORMER | AUDIO | 600 mA | 2 | 2 | CHASSIS MOUNT | NO | 65 mm | 44.5 mm | 31.8 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | ||||||||||||
|
TY-141P
Triad Magnetics
|
$4.1972 | Yes | Yes | Active | 1:1 | 107 Ω | 10000 OHMS CT | 10000 OHMS CT | 200 Hz | 15 kHz | 1.5 dB | GENERAL PURPOSE AUDIO TRANSFORMER | LINE MATCHING | 4 mA | 1 | 1 | THROUGH HOLE MOUNTED | NO | 15.88 mm | 20.64 mm | 15.08 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||||
|
TY-146P
Triad Magnetics
|
$5.2898 | Yes | Yes | Active | 1:1 | 600 OHMS CT | 600 OHMS CT | 200 Hz | 15 kHz | 1.5 dB | GENERAL PURPOSE AUDIO TRANSFORMER | LINE MATCHING | 2 | 2 | THROUGH HOLE MOUNTED | NO | 28.58 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||||||
|
TY-144P
Triad Magnetics
|
$4.1972 | Yes | Yes | Active | 100 mW | 1:1 | 1.6 kΩ | 15000 OHMS CT | 15000 OHMS CT | 200 Hz | 15 kHz | 1.5 dB | GENERAL PURPOSE AUDIO TRANSFORMER | LINE MATCHING | 1 | 1 | THROUGH HOLE MOUNTED | NO | 15.88 mm | 20.64 mm | 15.08 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||||
|
TY-145P
Triad Magnetics
|
$4.1972 | Yes | Yes | Active | 1:1 | 58 Ω | 600 OHMS CT | 600 OHMS CT | 200 Hz | 15 kHz | 1.5 dB | GENERAL PURPOSE AUDIO TRANSFORMER | LINE MATCHING | 15 mA | 1 | 1 | THROUGH HOLE MOUNTED | NO | 15.88 mm | 20.64 mm | 15.08 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||||
|
TY-142P
Triad Magnetics
|
$3.7097 | Yes | Yes | Active | 2.24:1 | 217 Ω | 10000 OHMS CT | 2000 OHMS CT | 200 Hz | 15 kHz | 1.5 dB | GENERAL PURPOSE AUDIO TRANSFORMER | LINE MATCHING | 1 | 1 | THROUGH HOLE MOUNTED | NO | 15.88 mm | 20.64 mm | 15.08 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | ||||||||||
|
AP3120R
APX Technologies
|
Check for Price | Yes | Contact Manufacturer | 600 V | 50 Ω | 600 OHMS | 600 OHMS | 300 Hz | 3.5 kHz | 2 dB | GENERAL PURPOSE AUDIO TRANSFORMER | SIGNAL | 1 | 1 | THROUGH HOLE MOUNTED | NO | 12 mm | 15.5 mm | 14 mm | APX TECHNOLOGIES | unknown | EAR99 | ROHS COMPLIANT | |||||||||||
|
RPS-82425
Pico Electronics Inc
|
Check for Price | Active | 10000 OHMS CT | 2000 OHMS CT | 75 Hz | 30 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | STANDARD: MIL-PRF-27 | AUDIO | 130 °C | -55 °C | SURFACE MOUNT | YES | 19.05 mm | 10.67 mm | PICO ELECTRONICS INC | compliant | EAR99 |