Filter Your Search
31 - 40 of 2,106 results
|
MET-46-T
Triad Magnetics
|
$11.5881 | Yes | Active | 600 OHMS | 600 OHMS | 300 Hz | 3.5 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | TURNS RATIO:1:1 | THROUGH HOLE MOUNTED | NO | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | |||||||||||||
|
SP-21
Triad Magnetics
|
$12.2349 | Yes | Yes | Active | 2.24:1 | 1 kV | 330 mΩ | 10000 OHMS CT | 2000 OHMS CT | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | |||||
|
SP-29
Triad Magnetics
|
$12.9364 | Yes | Yes | Active | 4.47:1 | 1 kV | 80 Ω | 10000 OHMS CT | 500 OHMS CT | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | |||||
|
VTX-101-003
Vigortronix (UK) Ltd
|
$12.9666 | Contact Manufacturer | 600 OHMS | 25000 OHMS | 30 Hz | 25 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | THROUGH HOLE MOUNTED | NO | 22.5 mm | 27.5 mm | 23 mm | VIGORTRONIX UK LTD | unknown | EAR99 | ||||||||||||||||
|
VTX-101-006
Vigortronix (UK) Ltd
|
$12.9666 | Contact Manufacturer | 600 OHMS | 600 OHMS | 30 Hz | 30 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | THROUGH HOLE MOUNTED | NO | 22.5 mm | 27.5 mm | 23 mm | VIGORTRONIX UK LTD | unknown | EAR99 | ||||||||||||||||
|
VTX-101-002
Vigortronix (UK) Ltd
|
$12.9666 | Contact Manufacturer | 600 OHMS | 2400 OHMS | 30 Hz | 35 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | THROUGH HOLE MOUNTED | NO | 22.5 mm | 27.5 mm | 23 mm | VIGORTRONIX UK LTD | unknown | EAR99 | ||||||||||||||||
|
VTX-101-001
Vigortronix (UK) Ltd
|
$12.9666 | Contact Manufacturer | 600 OHMS | 15 OHMS | 30 Hz | 30 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | THROUGH HOLE MOUNTED | NO | 22.5 mm | 27.5 mm | 23 mm | VIGORTRONIX UK LTD | unknown | EAR99 | ||||||||||||||||
|
SP-67
Triad Magnetics
|
$13.2848 | Yes | Yes | Active | 1:1 | 1 kV | 92 Ω | 600 OHMS CT | 600 OHMS CT | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | |||||
|
SP-42
Triad Magnetics
|
$13.4873 | Yes | Yes | Active | 3.54:1 | 1 kV | 2.7 Ω | 150 OHMS CT | 12 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 10 A | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | ||||
|
SP-128
Triad Magnetics
|
$13.7428 | Yes | Yes | Active | 100 mH | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 5 A | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics |