-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer, SIGNAL Application(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F018
|
Newark | Audio Transformer, Turns Ratio:2.24:1, Primary Impedance:10Kohm, Secondary Impedance:2Kohm, Secondary Power:50Mw, Frequency Max:100Khz, Isolation Voltage:1Kv, Transformer Applications:High Reliability, Dc Resistance Primary:1.05Kohm Rohs Compliant: Yes |Triad Magnetics SP-21 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$14.4700 | Buy Now |
DISTI #
237-1141-ND
|
DigiKey | AUDIO XFMR 10KCT / 2KCT TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
195 In Stock |
|
$10.8500 / $16.2200 | Buy Now |
DISTI #
553-SP21
|
Mouser Electronics | Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2.0Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-21 RoHS: Compliant | 114 |
|
$10.8500 / $15.3000 | Buy Now |
DISTI #
70218228
|
RS | Transformer Audio Encapsulated 1 Freq 300-100000Hz Pri 0.001A Thru-Hole | Triad Magnetics SP-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0800 / $16.2200 | RFQ |
|
Future Electronics | Red Spec Series 10kCT / 2kCT PC Pin Through Hole Audio Transformer RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$11.2200 / $11.7800 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 2.24:1 1000Vrms 1.05KOhm Prim. DCR 330Ohm Sec. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant |
145 In Stock 317 Factory Stock |
|
$10.4300 / $14.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 58 |
|
$73.8000 / $90.0000 | Buy Now |
|
Quest Components | 1 |
|
$25.5114 | Buy Now | |
|
Quest Components | 46 |
|
$82.5000 / $97.5000 | Buy Now | |
|
Master Electronics | Audio Transformer 2.24:1 1000Vrms 1.05KOhm Prim. DCR 330Ohm Sec. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant |
145 In Stock 317 Factory Stock |
|
$10.4300 / $14.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP-21
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
SP-21
Triad Magnetics
General Purpose Audio Transformer, SIGNAL Application(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | GENERAL PURPOSE | |
Height | 11.81 mm | |
Isolation Voltage | 1000 V | |
JESD-609 Code | e4 | |
Length | 10.41 mm | |
Load Resistance | 0.33 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 10000 OHMS CT | |
Secondary Impedance | 2000 OHMS CT | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Turns Ratio (Np:Ns) | 2.24:1 | |
Width | 7.87 mm |