Parametric results for: 3115RL-04W-B50-E00 under Fans/Blowers

Filter Your Search

1 - 10 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC002109
SPC Multicomp
$0.8151 Active DC FAN SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro
AA8381HB-AT
ADDA USA Corporation
$1.0000 Yes Contact Manufacturer ADDA CORP unknown
PFB0624SHE
Delta Electronics Inc
$1.0000 Active 24 V 280 mA DC FAN APPROVALS: UL; VDE 43.57 CFM 50.5 dB 23.32 mmH2O 6.72 W 8000 rpm CE; CSA PLASTIC BALL 60 mm 130 g 38 mm 60 mm DELTA ELECTRONICS INC unknown
RL65-21/12H
ebm-papst
$1.0000 Active 12 V 1.6 A DC FAN 35.9 CFM 40000 h 19.2 W 4900 rpm 55 °C -20 °C GLASS FILLED PLASTIC CENTRIFUGAL BALL 97 mm 170 g 93.5 mm 33 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant ebm-papst
03828DA-12R-AU-00
NMB Technologies Corporation
$1.0000 Active 12 V 630 mA DC FAN 21.4 CFM 70000 h 58 dB 66.3 mmH2O 7.6 W 22000 rpm UL 60 °C -10 °C PLASTIC AXIAL BALL 38 mm 47 g 28 mm 38 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
8218JH3
ebm-papst
$1.0000 Yes Active 48 V DC FAN 111.82 CFM 27500 h 66 dB 25 W 12000 rpm 70 °C -20 °C GLASS FILLED POLYAMIDE AXIAL BALL 80 mm 200 g 38 mm 80 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant
REF100-11/12
ebm-papst
$1.0000 Yes Active 12 V 630 mA DC FAN 50.61 CFM 30000 h 7.5 W 5400 rpm CE 75 °C -20 °C GLASS FILLED PLASTIC CENTRIFUGAL BALL 100 mm 160 g 25 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant ebm-papst
QFR0812SH-F00
Delta Electronics Inc
$1.0000 Active 12 V 500 mA DC FAN APPROVAL: VDE 54.57 CFM 70000 h 45.2 dB 8.4 mmH2O 6 W 4300 rpm CE;CSA;UL 70 °C -10 °C PLASTIC AXIAL BALL 80 mm 115 g 80 mm 25.4 mm DELTA ELECTRONICS INC unknown Delta Electronics
03510SS-12N-AT-00
NMB Technologies Corporation
$1.0000 Yes Active 12 V 70 mA DC FAN 5.7 CFM 30000 h 27 dB 5.8 mmH2O 800 mW 10000 rpm UL 70 °C -10 °C PLASTIC AXIAL SLEEVE 35 mm 10.5 g 10 mm 35 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
2406KL-05W-B59-L00
NMB Technologies Corporation
$1.0000 Obsolete DC FAN NMB TECHNOLOGIES CORP unknown