Part Details for AA8381HB-AT by ADDA USA Corporation
Overview of AA8381HB-AT by ADDA USA Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA8381HB-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P0741
|
Newark | Axial Fan, 80Mm, 115Vac, 140Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:29.6Cfm, Noise Rating:31.6Dba, Power Rating:7.8W, Ip Rating:- Rohs Compliant: Yes |Adda AA8381HB-AT Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3900 | Buy Now |
DISTI #
V36:1790_06597203
|
Arrow Electronics | AC Fan Axial Ball Bearing 115V 24CFM/29.6CFM 26.2dB/31.6dB 80 X 80 X 38mm Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 23 |
|
$1.9540 / $8.0246 | Buy Now |
|
Future Electronics | AA Series 2400/2800 RPM 80 x 80 x 38 mm 24/29.6 CFM 115 V Ball Bearing AC Fan RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 | 0 |
|
$8.9300 | Buy Now |
DISTI #
26044033
|
Verical | AC Fan Axial Ball Bearing 115V 24CFM/29.6CFM 26.2dB/31.6dB 80 X 80 X 38mm Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$1.9540 | Buy Now |