Filter Your Search
1 - 10 of 16,361 results
|
MC002109
SPC Multicomp
|
$0.8139 Buy | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | |||||||||||||||||||||||
|
06015VA-24P-CA-00
NMB Technologies Corporation
|
$1.0000 Buy | Yes | Active | 24 V | 70 mA | DC FAN | 19.42 CFM | 100000 h | 36.5 dB | 0.27 mmH2O | 1.68 W | 5600 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 60 mm | 60 g | 15 mm | 60 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | ||||
|
03828DA-12R-AU-00
NMB Technologies Corporation
|
$1.0000 Buy | Active | 12 V | 630 mA | DC FAN | 21.4 CFM | 70000 h | 58 dB | 66.3 mmH2O | 7.6 W | 22000 rpm | UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 38 mm | 47 g | 28 mm | 38 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | |||||
|
03010SS-12N-AT-00
NMB Technologies Corporation
|
$1.0000 Buy | Yes | Active | 12 V | 80 mA | DC FAN | 4.2 CFM | 30000 h | 34 dB | 6.1 mmH2O | 1 W | 10500 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 30 mm | 8.5 g | 10 mm | 30 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | ||||
|
PFB0624SHE
Delta Electronics Inc
|
$1.0000 Buy | Active | 24 V | 280 mA | DC FAN | APPROVALS: UL; VDE | 43.57 CFM | 50.5 dB | 23.32 mmH2O | 6.72 W | 8000 rpm | CE; CSA | PLASTIC | BALL | 60 mm | 130 g | 38 mm | 60 mm | DELTA ELECTRONICS INC | unknown | |||||||||
|
AA8381HB-AT
ADDA USA Corporation
|
$1.0000 Buy | Yes | Contact Manufacturer | ADDA CORP | unknown | ||||||||||||||||||||||||
|
FFB0812SH
Delta Electronics Inc
|
$1.0000 Buy | Yes | Active | 12 V | 500 mA | DC FAN | APPROVAL: CE | 67.02 CFM | 70000 h | 48.6 dB | 9.955 mmH2O | 6 W | 4500 rpm | CSA;UL;VDE | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 3.15 mm | 115 g | 3.15 mm | 1 mm | DELTA ELECTRONICS INC | unknown | ||||
|
8218JH3
ebm-papst
|
$1.0000 Buy | Yes | Active | 48 V | DC FAN | 111.82 CFM | 27500 h | 66 dB | 25 W | 12000 rpm | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 80 mm | 200 g | 38 mm | 80 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ||||||||
|
QFR0812SH-F00
Delta Electronics Inc
|
$1.0000 Buy | Active | 12 V | 500 mA | DC FAN | APPROVAL: VDE | 54.57 CFM | 70000 h | 45.2 dB | 8.4 mmH2O | 6 W | 4300 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 80 mm | 115 g | 80 mm | 25.4 mm | DELTA ELECTRONICS INC | unknown | Delta Electronics | ||||
|
03510SS-12N-AT-00
NMB Technologies Corporation
|
$1.0000 Buy | Yes | Active | 12 V | 70 mA | DC FAN | 5.7 CFM | 30000 h | 27 dB | 5.8 mmH2O | 800 mW | 10000 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 35 mm | 10.5 g | 10 mm | 35 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES |