Parametric results for: 1a+very+low+vf+mega+schot... under Fans/Blowers

Filter Your Search

31 - 40 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC002111
SPC Multicomp
$2.0598 Active 12 V 60 mA DC FAN 10.43 CFM 30000 h 28.44 dB 2.52 mmH2O 720 mW 5000 rpm UL 70 °C -10 °C PBT AXIAL SLEEVE 50 mm 11 mm 50 mm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro
MF60251V1-1000U-A99
SUNON USA
$2.0972 Yes Yes Active 12 V 75 mA DC FAN APPROVALS: CUL; IEC; TUV; UKCA; UL 23.5 CFM 27 dB 5.334 mmH2O 900 mW 4500 rpm CCC; CE AXIAL VAPO 60 mm 45 g 60 mm 25 mm SUNON INC unknown SUNON
HA40101V4-1000U-A99
SUNON USA
$2.1384 Yes Yes Active 12 V 38 mA DC FAN APPROVAL: TUV 5.4 CFM 70000 h 15.7 dB 2.286 mmH2O 460 mW 5000 rpm CE;CUL;UL 70 °C -10 °C POLYETHYLENE PBT VAPO 40 mm 15.4 g 40 mm 10 mm SUNON INC unknown SUNON
MF40101V2-1000U-G99
SUNON USA
$2.1530 Yes Active 12 V 48 mA DC FAN APPROVAL: UKCA; UL 7 CFM 70000 h 20.6 dB 3.048 mmH2O 580 mW 5800 rpm CE;CUR;TUV 70 °C -10 °C POLYBUTYLENE TEREPHTHALATE AXIAL VAPO 40 mm 15.6 g 40 mm 10 mm SUNON INC unknown SUNON
MC002110
SPC Multicomp
$2.2698 Active DC FAN SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro
MC002105
SPC Multicomp
$2.3423 Yes Active 12 V 160 mA DC FAN 9.16 CFM 30000 h 36.31 dB 6.73 mmH2O 1.44 W 8000 rpm 70 °C -10 °C PBT AXIAL SLEEVE 40 mm 20 mm 40 mm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro
MF80251V1-1000U-A99
SUNON USA
$2.4148 Yes Yes Active 12 V 120 mA DC FAN APPROVALS: TUV; UL; VDE 41 CFM 33 dB 4.57 mmH2O 1.44 W 3200 rpm CE; CUL AXIAL VAPO 80 mm 75 g 25 mm 80 mm SUNON INC compliant SUNON
MF40100V1-1000U-G99
SUNON USA
$2.4521 Yes Active 5 V 136 mA DC FAN APPROVALS: TUV; UL 8 CFM 70000 h 27.3 dB 4.826 mmH2O 680 mW 7000 rpm CE; CUR 70 °C -10 °C THERMOPLASTIC PBT AXIAL VAPO 40 mm 15.6 g 40 mm 10 mm SUNON INC compliant SUNON
MF40200V3-1000U-A99
SUNON USA
$2.4600 Yes Yes Active 5 V 75 mA DC FAN APPROVAL: TUV; UL 6.3 CFM 16.5 dB 2.794 mmH2O 380 mW 5000 rpm CE; CUL AXIAL VAPO 40 mm 29 g 40 mm 20 mm SUNON INC compliant SUNON
MF40201V1-1000U-A99
SUNON USA
$2.5698 Yes Yes Active 12 V 58 mA DC FAN APPROVAL: TUV; UL 8.9 CFM 25.5 dB 5.588 mmH2O 700 mW 7000 rpm CE; CUL AXIAL VAPO 40 mm 29 g 40 mm 20 mm SUNON INC compliant