Part Details for MC002111 by SPC Multicomp
Overview of MC002111 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MC002111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5494
|
Newark | Axial Fan, 50Mm, 12Vdc, 10.43Cfm, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:11Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:10.43Cfm, Noise Rating:28.44Dba, Power Rating:720Mw, Ip Rating:- Rohs Compliant: Yes |Multicomp Pro MC002111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1047 |
|
$1.8600 / $2.3600 | Buy Now |
Part Details for MC002111
MC002111 CAD Models
MC002111 Part Data Attributes
|
MC002111
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC002111
SPC Multicomp
DC Fan, Axial Construction, 0.06A, 12V, 0.72W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Airflow | 10.43 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 30000 h | |
Noise | 28.44 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.52 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 0.72 W | |
Rated Voltage | 12 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Width | 11 mm |