Filter Your Search
21 - 30 of 16,361 results
|
MC002103
SPC Multicomp
|
$1.6358 | Active | 12 V | 180 mA | DC FAN | 18.6 CFM | 30000 h | 27.7 dB | 3.14 mmH2O | 3 W | 4500 rpm | UL | 70 °C | -10 °C | PBT | AXIAL | HYDRO WAVE | 60 mm | 60 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | ||||||||
|
MC002106
SPC Multicomp
|
$1.7758 | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | ||||||||||||||||||||||||
|
MC002111
SPC Multicomp
|
$1.7950 | Active | 12 V | 60 mA | DC FAN | 10.43 CFM | 30000 h | 28.44 dB | 2.52 mmH2O | 720 mW | 5000 rpm | UL | 70 °C | -10 °C | PBT | AXIAL | SLEEVE | 50 mm | 11 mm | 50 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | |||||||
|
ME45101V1-000U-A99
SUNON USA
|
$1.8872 | Yes | Obsolete | 12 V | 110 mA | DC FAN | APPROVALS: TUV; UL | 11.8 CFM | 70000 h | 32.5 dB | 4.572 mmH2O | 1.32 W | 6500 rpm | CE; CUL | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | VAPO | 45 mm | 16 g | 10 mm | 45 mm | SUNON INC | compliant | SUNON | |||
|
MC002110
SPC Multicomp
|
$1.9605 | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | ||||||||||||||||||||||||
|
MF50151VX-1000U-G99
SUNON USA
|
$1.9732 | Yes | Active | 12 V | 115 mA | DC FAN | APPROVAL: TUV; UL | 18.6 CFM | 70000 h | 38.1 dB | 7.87 mmH2O | 1.38 W | 7200 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | BOX | VAPO | 50 mm | 33 g | 15 mm | 50 mm | SUNON INC | compliant | |||||
|
MF40101V1-1000U-G99
SUNON USA
|
$1.9808 | Active | 12 V | 59 mA | DC FAN | BODY MATERIAL : THERMOPLASTIC PBT, APPROVALS : TUV; UL | 8 CFM | 70000 h | 27.3 dB | 4.826 mmH2O | 710 mW | 7000 rpm | CE; CUL | 70 °C | -10 °C | VAPO | 40 mm | 15.6 g | 40 mm | 10 mm | SUNON INC | compliant | SUNON | |||||||
|
EF60252S1-1000U-A99
SUNON USA
|
$2.0088 | Yes | Active | 24 V | 58 mA | DC FAN | APPROVAL: TUV; UL | 23.5 CFM | 35000 h | 27 dB | 5.334 mmH2O | 1.4 W | 4500 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | SLEEVE | 60 mm | 45 g | 25 mm | 60 mm | SUNON INC | compliant | SUNON | |||||
|
MC002105
SPC Multicomp
|
$2.0375 | Yes | Active | 12 V | 160 mA | DC FAN | 9.16 CFM | 30000 h | 36.31 dB | 6.73 mmH2O | 1.44 W | 8000 rpm | 70 °C | -10 °C | PBT | AXIAL | SLEEVE | 40 mm | 20 mm | 40 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | |||||||
|
MF60251V1-1000U-A99
SUNON USA
|
$2.1307 | Yes | Yes | Active | 12 V | 75 mA | DC FAN | APPROVALS: CUL; IEC; TUV; UKCA; UL | 23.5 CFM | 27 dB | 5.334 mmH2O | 900 mW | 4500 rpm | CCC; CE | AXIAL | VAPO | 60 mm | 45 g | 60 mm | 25 mm | SUNON INC | unknown | SUNON |