Filter Your Search
11 - 20 of 16,361 results
|
3314NH3
ebm-papst
|
$1.0000 | Yes | Active | 24 V | 250 mA | DC FAN | 78.28 CFM | 25000 h | 50 dB | 6 W | 4350 rpm | 75 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 92 mm | 190 g | 32 mm | 92 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst | ||||||
|
3314NH
ebm-papst
|
$1.0000 | Yes | Active | 24 V | 100 mA | DC FAN | 54.73 CFM | 30000 h | 38 dB | 2.6 W | 3050 rpm | 75 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 92 mm | 190 g | 32 mm | 92 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst | ||||||
|
MC36269
SPC Multicomp
|
$1.0000 | Active | 24 V | 68 mA | DC FAN | BODY MATERIAL : THERMOPLASTIC PBT | 37 CFM | 70000 h | 30 dB | 3.81 mmH2O | 1.63 W | 2900 rpm | UL | 70 °C | -10 °C | AXIAL | BALL | 80 mm | 75 g | 25 mm | 80 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | |||||
|
4314NH3
ebm-papst
|
$1.0000 | Yes | Active | 24 V | 460 mA | DC FAN | 167.74 CFM | 17500 h | 55 dB | 11 W | 4050 rpm | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 119 mm | 250 g | 32 mm | 119 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst | ||||||
|
8414NH
ebm-papst
|
$1.0000 | Yes | Active | 24 V | DC FAN | 46.5 CFM | 70000 h | 2.4 W | 3600 rpm | 70 °C | -20 °C | AXIAL | BALL | 80 mm | 95 g | 25.4 mm | 80 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst | |||||||||
|
4314/2U
ebm-papst
|
$1.0000 | Yes | Active | 24 V | DC FAN | IP68 | 100.1 CFM | 45 dB | 5 W | 2800 rpm | UL | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 119 mm | 260 g | 32 mm | 119 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst | ||||||
|
5112N
ebm-papst
|
$1.0000 | Yes | Active | 12 V | DC FAN | 147.1 CFM | 80000 h | 48 dB | 9.5 W | 2900 rpm | 72 °C | -25 °C | AXIAL | BALL | 135 mm | 650 g | 38 mm | 135 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst | ||||||||
|
AA1281LB-AT
ADDA USA Corporation
|
$1.0000 | Yes | Contact Manufacturer | ADDA CORP | unknown | ||||||||||||||||||||||||
|
05015SS-12R-WT-00
NMB Technologies Corporation
|
$1.0000 | Yes | End Of Life | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | |||||||||||||||||||||||
|
EE60251S1-1000U-999
SUNON USA
|
$1.5168 | Yes | Active | 12 V | 122 mA | DC FAN | APPROVALS: IEC; IECQ; SGS; TUV; UKCA; UL | 23.5 CFM | 27 dB | 5.33 mmH2O | 1.47 W | 4500 rpm | CCC;CE;CUL | SLEEVE | 60 mm | 45 g | 60 mm | 25 mm | SUNON INC | unknown | SUNON |