AA1281LB-AT
ADDA USA Corporation
Description: Fan/Blower,

Overview of AA1281LB-AT by ADDA USA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AA1281LB-AT by ADDA USA Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58P0732
Newark Axial Fan, 120Mm, 115Vac, 68Cfm, 37.9Dba, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:76Cfm, Noise Rating:40.1Dba, Power Rating:10.8W Rohs Compliant: Yes |Adda AA1281LB-AT RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $21.1700
$21.1700 Buy Now

CAD Models for AA1281LB-AT by ADDA USA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AA1281LB-AT by ADDA USA Corporation

AA1281LB-AT
ADDA USA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADDA CORP
Reach Compliance Code
unknown
Want to compare parts?
  1. AA1281LB-AT
    ADDA USA Corporation
    Fan/Blower,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AA1281LB-AT by ADDA USA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AA1281LB-AT by ADDA USA Corporation

Select Manufacturer
Which Manufacturer of AA1281LB-AT would you like to use for your alert(s)?
  • Please alert me when AA1281LB-AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AA1281LB-AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AA1281LB-AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AA1281LB-AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AA1281LB-AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AA1281LB-AT by ADDA USA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: