Filter Your Search
11 - 20 of 16,361 results
|
AA8381HB-AT
ADDA USA Corporation
|
$1.0000 | Yes | Contact Manufacturer | ADDA CORP | unknown | ||||||||||||||||||||||
|
RL65-21/12H
ebm-papst
|
$1.0000 | Active | 12 V | 1.6 A | DC FAN | 35.9 CFM | 40000 h | 19.2 W | 4900 rpm | 55 °C | -20 °C | GLASS FILLED PLASTIC | CENTRIFUGAL | BALL | 97 mm | 170 g | 93.5 mm | 33 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||||
|
9A0812F401
Sanyo-Denki Co Ltd
|
$1.0000 | Yes | Active | 12 V | 110 mA | DC FAN | 32.5 CFM | 40000 h | 26 dB | 2.896 mmH2O | 1.32 W | 2600 rpm | CSA;TUV;UL | 70 °C | -20 °C | PLASTIC | 80 mm | 90 g | 25 mm | 80 mm | SANYO DENKI AMERICA INC | unknown | |||||
|
3218JH3
ebm-papst
|
$1.0000 | Yes | Active | 48 V | 600 mA | DC FAN | APPROVALS: VDE | 139.49 CFM | 32500 h | 69 dB | 29 W | 11000 rpm | CSA; UL | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 92 mm | 280 g | 38 mm | 92 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||
|
9GA0924H401
Sanyo-Denki Co Ltd
|
$1.0000 | Yes | Active | 24 V | 90 mA | DC FAN | 51.2 CFM | 60000 h | 31 dB | 4.572 mmH2O | 2.16 W | 3300 rpm | CUL;TUV;UL | 70 °C | -20 °C | PLASTIC | 92 mm | 125 g | 25.2 mm | 92 mm | SANYO DENKI AMERICA INC | unknown | |||||
|
9WP0612H401
Sanyo-Denki Co Ltd
|
$1.0000 | Yes | Active | 12 V | 110 mA | DC FAN | APPROVAL: UL | 18.7 CFM | 60000 h | 28 dB | 4.09 mmH2O | 1.32 W | 3800 rpm | CSA; TUV | 70 °C | -20 °C | PLASTIC | 60 mm | 110 g | 60 mm | 25 mm | SANYO DENKI AMERICA INC | unknown | ||||
|
9GA0812P2H001
Sanyo-Denki Co Ltd
|
$1.0000 | Yes | Active | 12 V | 590 mA | DC FAN | 77.7 CFM | 40000 h | 54 dB | 29.972 mmH2O | 7.08 W | 8700 rpm | CUL;TUV;UL | 70 °C | -20 °C | PLASTIC | 80 mm | 130 g | 32 mm | 80 mm | SANYO DENKI AMERICA INC | unknown | |||||
|
9A0924H402
Sanyo-Denki Co Ltd
|
$1.0000 | Yes | Active | 24 V | 100 mA | DC FAN | APPROVAL: UL | 51.2 CFM | 40000 h | 33 dB | 4.4958 mmH2O | 2.4 W | 3150 rpm | CSA; TUV | 70 °C | -20 °C | PLASTIC | AXIAL | BALL | 92 mm | 100 g | 25 mm | 92 mm | SANYO DENKI AMERICA INC | unknown | ||
|
9GA0812P4G001
Sanyo-Denki Co Ltd
|
$1.0000 | Yes | Active | 12 V | 480 mA | DC FAN | 67.4 CFM | 40000 h | 45 dB | 15.24 mmH2O | 5.76 W | 6800 rpm | CUL;TUV;UL | 70 °C | -20 °C | PLASTIC | 80 mm | 110 g | 25.2 mm | 80 mm | SANYO DENKI AMERICA INC | unknown | |||||
|
9A0912G402
Sanyo-Denki Co Ltd
|
$1.0000 | Active | 12 V | 390 mA | AC FAN | 62.1 CFM | 30000 h | 43 dB | 6.782 mmH2O | 4.68 W | 3900 rpm | 60 °C | -10 °C | 92 mm | 100 g | 25 mm | 92 mm | SANYO DENKI AMERICA INC | unknown |