Filter Your Search
1 - 10 of 16,361 results
|
MC002109
SPC Multicomp
|
$0.8640 | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | ||||||||||||||||||||||||
|
RL65-21/12H
ebm-papst
|
$1.0000 | Active | 12 V | 1.6 A | DC FAN | 35.9 CFM | 40000 h | 19.2 W | 4900 rpm | 55 °C | -20 °C | GLASS FILLED PLASTIC | CENTRIFUGAL | BALL | 97 mm | 170 g | 93.5 mm | 33 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||||||
|
PFB0624SHE
Delta Electronics Inc
|
$1.0000 | Active | 24 V | 280 mA | DC FAN | APPROVALS: UL; VDE | 43.57 CFM | 50.5 dB | 23.32 mmH2O | 6.72 W | 8000 rpm | CE; CSA | PLASTIC | BALL | 60 mm | 130 g | 38 mm | 60 mm | DELTA ELECTRONICS INC | unknown | |||||||||
|
AA8381HB-AT
ADDA USA Corporation
|
$1.0000 | Yes | Contact Manufacturer | ADDA CORP | unknown | ||||||||||||||||||||||||
|
03828DA-12R-AU-00
NMB Technologies Corporation
|
$1.0000 | Active | 12 V | 630 mA | DC FAN | 21.4 CFM | 70000 h | 58 dB | 66.3 mmH2O | 7.6 W | 22000 rpm | UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 38 mm | 47 g | 28 mm | 38 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | |||||
|
QFR0812SH-F00
Delta Electronics Inc
|
$1.0000 | Active | 12 V | 500 mA | DC FAN | APPROVAL: VDE | 54.57 CFM | 70000 h | 45.2 dB | 8.4 mmH2O | 6 W | 4300 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 80 mm | 115 g | 80 mm | 25.4 mm | DELTA ELECTRONICS INC | unknown | Delta Electronics | ||||
|
03510SS-12N-AT-00
NMB Technologies Corporation
|
$1.0000 | Yes | Active | 12 V | 70 mA | DC FAN | 5.7 CFM | 30000 h | 27 dB | 5.8 mmH2O | 800 mW | 10000 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 35 mm | 10.5 g | 10 mm | 35 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | ||||
|
MC36269
SPC Multicomp
|
$1.0000 | Active | 24 V | 68 mA | DC FAN | BODY MATERIAL : THERMOPLASTIC PBT | 37 CFM | 70000 h | 30 dB | 3.81 mmH2O | 1.63 W | 2900 rpm | UL | 70 °C | -10 °C | AXIAL | BALL | 80 mm | 75 g | 25 mm | 80 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | ||||||
|
3314NH
ebm-papst
|
$1.0000 | Yes | Active | 24 V | 100 mA | DC FAN | 54.73 CFM | 30000 h | 38 dB | 2.6 W | 3050 rpm | 75 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 92 mm | 190 g | 32 mm | 92 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||||
|
3314NH3
ebm-papst
|
$1.0000 | Yes | Active | 24 V | 250 mA | DC FAN | 78.28 CFM | 25000 h | 50 dB | 6 W | 4350 rpm | 75 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 92 mm | 190 g | 32 mm | 92 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant |