Filter Your Search
1 - 10 of 16,361 results
|
MC002109
SPC Multicomp
|
$0.9985 | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | |||||||||||||||||||||||
|
9CRA0312P4K03
Sanyo-Denki Co Ltd
|
$1.0000 | Active | DC FAN | SANYO DENKI AMERICA INC | unknown | |||||||||||||||||||||||
|
9TG48P0G01
Sanyo-Denki Co Ltd
|
$1.0000 | Active | DC FAN | SANYO DENKI AMERICA INC | unknown | |||||||||||||||||||||||
|
3312NH3
ebm-papst
|
$1.0000 | Yes | Active | 12 V | 575 mA | DC FAN | 78.28 CFM | 30000 h | 50 dB | 6.9 W | 4350 rpm | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 92 mm | 190 g | 32 mm | 92 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ||||||
|
9GV1524M501
Sanyo-Denki Co Ltd
|
$1.0000 | Yes | Active | 24 V | 600 mA | DC FAN | APPROVALS: UL | 224 CFM | 40000 h | 53 dB | 13.462 mmH2O | 14.4 W | 3000 rpm | CSA; TUV | 70 °C | -20 °C | PLASTIC | AXIAL | 150 mm | 450 g | 150 mm | 50 mm | SANYO DENKI AMERICA INC | unknown | ||||
|
9WP0612D401
Sanyo-Denki Co Ltd
|
$1.0000 | Active | 12 V | 210 mA | DC FAN | APPROVAL: UL | 25 CFM | 60000 h | 37 dB | 7.62 mmH2O | 2.52 W | 5150 rpm | CSA; TUV | 70 °C | -20 °C | PLASTIC | 60 mm | 110 g | 60 mm | 25 mm | SANYO DENKI AMERICA INC | unknown | ||||||
|
AA8381HB-AT
ADDA USA Corporation
|
$1.0000 | Yes | Contact Manufacturer | ADDA CORP | unknown | |||||||||||||||||||||||
|
3218JH3
ebm-papst
|
$1.0000 | Yes | Active | 48 V | 600 mA | DC FAN | APPROVALS: VDE | 139.49 CFM | 32500 h | 69 dB | 29 W | 11000 rpm | CSA; UL | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 92 mm | 280 g | 38 mm | 92 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ||||
|
9GA1212G4001
Sanyo-Denki Co Ltd
|
$1.0000 | No | Active | 12 V | 930 mA | DC FAN | 134 CFM | 40000 h | 57 dB | 37.338 mmH2O | 11.16 W | 6400 rpm | CUL;TUV;UL | 70 °C | -20 °C | PLASTIC | 120 mm | 280 g | 25.4 mm | 120 mm | SANYO DENKI AMERICA INC | unknown | ||||||
|
9WP0612H401
Sanyo-Denki Co Ltd
|
$1.0000 | Yes | Active | 12 V | 110 mA | DC FAN | APPROVAL: UL | 18.7 CFM | 60000 h | 28 dB | 4.09 mmH2O | 1.32 W | 3800 rpm | CSA; TUV | 70 °C | -20 °C | PLASTIC | 60 mm | 110 g | 60 mm | 25 mm | SANYO DENKI AMERICA INC | unknown |