Filter Your Search
31 - 40 of 16,361 results
|
MC002111
SPC Multicomp
|
$2.0598 | Active | 12 V | 60 mA | DC FAN | 10.43 CFM | 30000 h | 28.44 dB | 2.52 mmH2O | 720 mW | 5000 rpm | UL | 70 °C | -10 °C | PBT | AXIAL | SLEEVE | 50 mm | 11 mm | 50 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | ||||||
|
MF60251V1-1000U-A99
SUNON USA
|
$2.0972 | Yes | Yes | Active | 12 V | 75 mA | DC FAN | APPROVALS: CUL; IEC; TUV; UKCA; UL | 23.5 CFM | 27 dB | 5.334 mmH2O | 900 mW | 4500 rpm | CCC; CE | AXIAL | VAPO | 60 mm | 45 g | 60 mm | 25 mm | SUNON INC | unknown | SUNON | ||||||
|
HA40101V4-1000U-A99
SUNON USA
|
$2.1384 | Yes | Yes | Active | 12 V | 38 mA | DC FAN | APPROVAL: TUV | 5.4 CFM | 70000 h | 15.7 dB | 2.286 mmH2O | 460 mW | 5000 rpm | CE;CUL;UL | 70 °C | -10 °C | POLYETHYLENE PBT | VAPO | 40 mm | 15.4 g | 40 mm | 10 mm | SUNON INC | unknown | SUNON | |||
|
MF40101V2-1000U-G99
SUNON USA
|
$2.1530 | Yes | Active | 12 V | 48 mA | DC FAN | APPROVAL: UKCA; UL | 7 CFM | 70000 h | 20.6 dB | 3.048 mmH2O | 580 mW | 5800 rpm | CE;CUR;TUV | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | VAPO | 40 mm | 15.6 g | 40 mm | 10 mm | SUNON INC | unknown | SUNON | |||
|
MC002110
SPC Multicomp
|
$2.2698 | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | |||||||||||||||||||||||
|
MC002105
SPC Multicomp
|
$2.3423 | Yes | Active | 12 V | 160 mA | DC FAN | 9.16 CFM | 30000 h | 36.31 dB | 6.73 mmH2O | 1.44 W | 8000 rpm | 70 °C | -10 °C | PBT | AXIAL | SLEEVE | 40 mm | 20 mm | 40 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | ||||||
|
MF80251V1-1000U-A99
SUNON USA
|
$2.4148 | Yes | Yes | Active | 12 V | 120 mA | DC FAN | APPROVALS: TUV; UL; VDE | 41 CFM | 33 dB | 4.57 mmH2O | 1.44 W | 3200 rpm | CE; CUL | AXIAL | VAPO | 80 mm | 75 g | 25 mm | 80 mm | SUNON INC | compliant | SUNON | ||||||
|
MF40100V1-1000U-G99
SUNON USA
|
$2.4521 | Yes | Active | 5 V | 136 mA | DC FAN | APPROVALS: TUV; UL | 8 CFM | 70000 h | 27.3 dB | 4.826 mmH2O | 680 mW | 7000 rpm | CE; CUR | 70 °C | -10 °C | THERMOPLASTIC PBT | AXIAL | VAPO | 40 mm | 15.6 g | 40 mm | 10 mm | SUNON INC | compliant | SUNON | |||
|
MF40200V3-1000U-A99
SUNON USA
|
$2.4600 | Yes | Yes | Active | 5 V | 75 mA | DC FAN | APPROVAL: TUV; UL | 6.3 CFM | 16.5 dB | 2.794 mmH2O | 380 mW | 5000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | SUNON | ||||||
|
MF40201V1-1000U-A99
SUNON USA
|
$2.5698 | Yes | Yes | Active | 12 V | 58 mA | DC FAN | APPROVAL: TUV; UL | 8.9 CFM | 25.5 dB | 5.588 mmH2O | 700 mW | 7000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant |