Filter Your Search
11 - 20 of 16,361 results
|
612F/2-638
ebm-papst
|
$1.0000 | Yes | Active | 12 V | 90 mA | DC FAN | 17.1 CFM | 20000 h | 27 dB | 1 W | 3900 rpm | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | SLEEVE | 60 mm | 15 mm | 60 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst | ||||||||
|
2406KL-05W-B59-L00
NMB Technologies Corporation
|
$1.0000 | Obsolete | DC FAN | NMB TECHNOLOGIES CORP | unknown | |||||||||||||||||||||||||
|
MC36269
SPC Multicomp
|
$1.0000 | Active | 24 V | 68 mA | DC FAN | BODY MATERIAL : THERMOPLASTIC PBT | 37 CFM | 70000 h | 30 dB | 3.81 mmH2O | 1.63 W | 2900 rpm | UL | 70 °C | -10 °C | AXIAL | BALL | 80 mm | 75 g | 25 mm | 80 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | ||||||
|
3314NH3
ebm-papst
|
$1.0000 | Yes | Active | 24 V | 250 mA | DC FAN | 78.28 CFM | 25000 h | 50 dB | 6 W | 4350 rpm | 75 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 92 mm | 190 g | 32 mm | 92 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst | |||||||
|
4314NH3
ebm-papst
|
$1.0000 | Yes | Active | 24 V | 460 mA | DC FAN | 167.74 CFM | 17500 h | 55 dB | 11 W | 4050 rpm | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 119 mm | 250 g | 32 mm | 119 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst | |||||||
|
RLF100-11/12
ebm-papst
|
$1.0000 | Yes | Active | 12 V | 670 mA | DC FAN | APPROVAL: UL; VDE | 37.66 CFM | 30000 h | 8 W | 5100 rpm | CE; CSA | 75 °C | -20 °C | GLASS FILLED POLYAMIDE | CENTRIFUGAL | BALL | 127 mm | 320 g | 127 mm | 25 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst | ||||||
|
8414NH
ebm-papst
|
$1.0000 | Yes | Active | 24 V | DC FAN | 46.5 CFM | 70000 h | 2.4 W | 3600 rpm | 70 °C | -20 °C | AXIAL | BALL | 80 mm | 95 g | 25.4 mm | 80 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst | ||||||||||
|
4314/2U
ebm-papst
|
$1.0000 | Yes | Active | 24 V | DC FAN | IP68 | 100.1 CFM | 45 dB | 5 W | 2800 rpm | UL | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 119 mm | 260 g | 32 mm | 119 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst | |||||||
|
6312/2TDHP
ebm-papst
|
$1.0000 | Active | 12 V | DC FAN | 353.147 CFM | 37500 h | 60 dB | 40 W | 5500 rpm | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 171.5 mm | 910 g | 50.8 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst | ||||||||||
|
5112N
ebm-papst
|
$1.0000 | Yes | Active | 12 V | DC FAN | 147.1 CFM | 80000 h | 48 dB | 9.5 W | 2900 rpm | 72 °C | -25 °C | AXIAL | BALL | 135 mm | 650 g | 38 mm | 135 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst |