Parametric results for: QK10A-2111589 under Fans/Blowers

Filter Your Search

41 - 50 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2410SB-04W-B50-B00
NMB Technologies Corporation
$2.7382 Yes Obsolete 12 V 150 mA DC FAN 23.3 CFM 40000 h 32 dB 6.35 mmH2O 1.8 W 4700 rpm UL 70 °C -10 °C PLASTIC BALL 60 mm 56 g 25 mm 60 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
MF30060V2-1000U-A99
SUNON USA
$2.9794 Yes Active 5 V 83 mA DC FAN APPROVAL: TUV; UL 3.7 CFM 70000 h 15.7 dB 2.794 mmH2O 420 mW 7100 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT VAPO 30 mm 6 g 6.5 mm 30 mm SUNON INC compliant
MF40101V2-1000U-A99
SUNON USA
$3.0879 Yes Yes Active 12 V 40 mA DC FAN APPROVALS: TUV; UL; VDE 7 CFM 20.6 dB 3.047 mmH2O 480 mW 5800 rpm CE; CUL AXIAL VAPO 40 mm 15.6 g 10 mm 40 mm SUNON INC compliant
AFB03512HA
Delta Electronics Inc
$3.1232 Yes Active 12 V DC FAN 5.5 CFM 22 dB 2.7 mmH2O 7000 rpm UL, CSA AXIAL BALL 35 mm 10 g 10 mm 35 mm DELTA ELECTRONICS INC compliant
MB45101V2-000U-A99
SUNON USA
$3.2065 Yes Obsolete 12 V 105 mA DC FAN APPROVAL: UL 9.2 CFM 70000 h 27 dB 3.048 mmH2O 1.26 W 5000 rpm CUL; TUV 70 °C -10 °C PBT/POLYETHYLENE AXIAL BOX VAPO 45 mm 18.5 g 10 mm 45 mm SUNON INC compliant
MF40201VX-1000U-F99
SUNON USA
$3.2086 Yes Active 12 V 92 mA DC FAN APPROVAL: UL 10.8 CFM 70000 h 27.5 dB 7.366 mmH2O 1.11 W 8000 rpm CE;CUR;TUV 70 °C -10 °C POLYETHYLENE PBT AXIAL BOX VAPO 40 mm 29 g 40 mm 20 mm SUNON INC compliant
ME45100V1-000U-A99
SUNON USA
$3.2265 Yes Obsolete 5 V 223 mA DC FAN APPROVALS: TUV; UL 11 CFM 70000 h 32 dB 4.32 mmH2O 1.12 W 6000 rpm CE; CUL 70 °C -10 °C PBT/POLYETHYLENE AXIAL BOX VAPO 45 mm 16 g 10 mm 45 mm SUNON INC compliant
MF30060V1-1000U-A99
SUNON USA
$3.2588 Yes Active 5 V 112 mA DC FAN APPROVALS: TUV; UL; VDE 4.9 CFM 23.6 dB 4.318 mmH2O 560 mW 9100 rpm CE; CUL AXIAL VAPO 30 mm 6 g 6.5 mm 30 mm SUNON INC compliant
04010KA-12N-AL-00
NMB Technologies Corporation
$3.5453 Obsolete 12 V 70 mA DC FAN 6 CFM 60000 h 29 dB 4.57 mmH2O 900 mW 6500 rpm UL 70 °C -10 °C PLASTIC AXIAL BALL 40 mm 15 g 10 mm 40 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
MF50151VX-1000U-A99
SUNON USA
$3.7084 Yes Active 12 V 127 mA DC FAN APPROVAL: TUV; UL 18.6 CFM 70000 h 38.1 dB 7.874 mmH2O 1.53 W 7200 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT BOX VAPO 50 mm 33 g 15 mm 50 mm SUNON INC compliant