Part Details for 04010KA-12N-AL-00 by NMB Technologies Corporation
Overview of 04010KA-12N-AL-00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04010KA-12N-AL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC3080
|
Newark | Axial Fan, 40Mm, 12Vdc, 6Cfm, 29Db, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:6Cfm, Noise Rating:29Dba, Power Rating:880Mw, Rated Speed:6500Rpm Rohs Compliant: Yes |Nmb Technologies 04010KA-12N-AL-00 Min Qty: 420 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.2200 | Buy Now |
DISTI #
2851986
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 3 Days Container: Each | 0 |
|
$11.4817 / $13.2240 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 40x10mm, 12VDC, 6CFM, Rib, Lock Rotor, 3-Wire | 3 |
|
$30.5200 | Buy Now |
Part Details for 04010KA-12N-AL-00
04010KA-12N-AL-00 CAD Models
04010KA-12N-AL-00 Part Data Attributes:
|
04010KA-12N-AL-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
04010KA-12N-AL-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.07A, 12V, 0.9W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 6 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 60000 h | |
Noise | 29 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.57 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 0.9 W | |
Rated Voltage | 12 V | |
Speed | 6500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 15 g | |
Width | 10 mm |