Parametric results for: kd1206phs2.gn under Fans/Blowers

Filter Your Search

21 - 30 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC002103
SPC Multicomp
$1.6358 Active 12 V 180 mA DC FAN 18.6 CFM 30000 h 27.7 dB 3.14 mmH2O 3 W 4500 rpm UL 70 °C -10 °C PBT AXIAL HYDRO WAVE 60 mm 60 mm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro
MC002106
SPC Multicomp
$1.7758 Active DC FAN SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro
MC002111
SPC Multicomp
$1.7950 Active 12 V 60 mA DC FAN 10.43 CFM 30000 h 28.44 dB 2.52 mmH2O 720 mW 5000 rpm UL 70 °C -10 °C PBT AXIAL SLEEVE 50 mm 11 mm 50 mm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro
ME45101V1-000U-A99
SUNON USA
$1.8872 Yes Obsolete 12 V 110 mA DC FAN APPROVALS: TUV; UL 11.8 CFM 70000 h 32.5 dB 4.572 mmH2O 1.32 W 6500 rpm CE; CUL 70 °C -10 °C PBT/POLYETHYLENE AXIAL BOX VAPO 45 mm 16 g 10 mm 45 mm SUNON INC compliant SUNON
MC002110
SPC Multicomp
$1.9605 Active DC FAN SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro
MF50151VX-1000U-G99
SUNON USA
$1.9732 Yes Active 12 V 115 mA DC FAN APPROVAL: TUV; UL 18.6 CFM 70000 h 38.1 dB 7.87 mmH2O 1.38 W 7200 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT BOX VAPO 50 mm 33 g 15 mm 50 mm SUNON INC compliant
MF40101V1-1000U-G99
SUNON USA
$1.9808 Active 12 V 59 mA DC FAN BODY MATERIAL : THERMOPLASTIC PBT, APPROVALS : TUV; UL 8 CFM 70000 h 27.3 dB 4.826 mmH2O 710 mW 7000 rpm CE; CUL 70 °C -10 °C VAPO 40 mm 15.6 g 40 mm 10 mm SUNON INC compliant SUNON
EF60252S1-1000U-A99
SUNON USA
$2.0088 Yes Active 24 V 58 mA DC FAN APPROVAL: TUV; UL 23.5 CFM 35000 h 27 dB 5.334 mmH2O 1.4 W 4500 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT SLEEVE 60 mm 45 g 25 mm 60 mm SUNON INC compliant SUNON
MC002105
SPC Multicomp
$2.0375 Yes Active 12 V 160 mA DC FAN 9.16 CFM 30000 h 36.31 dB 6.73 mmH2O 1.44 W 8000 rpm 70 °C -10 °C PBT AXIAL SLEEVE 40 mm 20 mm 40 mm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro
MF60251V1-1000U-A99
SUNON USA
$2.1307 Yes Yes Active 12 V 75 mA DC FAN APPROVALS: CUL; IEC; TUV; UKCA; UL 23.5 CFM 27 dB 5.334 mmH2O 900 mW 4500 rpm CCC; CE AXIAL VAPO 60 mm 45 g 60 mm 25 mm SUNON INC unknown SUNON