Parametric results for: XR-567CP under Telecom Signaling Circuits

Filter Your Search

1 - 10 of 1,583 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HT9170D
Holtek Semiconductor Inc
$0.8071 Buy Yes Active 5 V CMOS DTMF SIGNALING CIRCUIT 1 7 mA COMMERCIAL R-PDSO-G18 Not Qualified 70 °C -20 °C 18 PLASTIC/EPOXY SOP SO18(UNSPEC) RECTANGULAR SMALL OUTLINE YES GULL WING DUAL HOLTEK SEMICONDUCTOR INC compliant 8542.39.00.01
MT88L70AS1
Microsemi Corporation
$1.1114 Buy Yes Yes Transferred 3 V CMOS DTMF SIGNALING CIRCUIT 1 5.5 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm MICROSEMI CORP compliant 8542.39.00.01 SOIC 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 18 Microsemi Corporation
MT8870DSR1
Microsemi Corporation
$1.3540 Buy Yes Yes Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm MICROSEMI CORP compliant 8542.39.00.01 SOIC 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 18 Microsemi Corporation
LM567CM/NOPB
Texas Instruments
$1.3678 Buy Yes Yes Active 5 V TONE DECODER CIRCUIT 1 15 mA COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SOIC SOP-8 8 Texas Instruments EAR99
MT8870DS1
Microchip Technology Inc
$1.6157 Buy Yes Active 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 1 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL MICROCHIP TECHNOLOGY INC compliant Microchip
LMC567CMX/NOPB
Texas Instruments
$1.6715 Buy Yes Yes Active 5 V CMOS TONE DECODER CIRCUIT 1 1.3 mA OTHER R-PDSO-G8 e3 Not Qualified 1 100 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SOIC SOP, SOP8,.23 8 Texas Instruments
LM567CMX/NOPB
Texas Instruments
$1.6739 Buy Yes Yes Active 5 V TONE DECODER CIRCUIT 1 15 mA COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SOIC SOP-8 8 Texas Instruments EAR99
LM567CN/NOPB
Texas Instruments
$1.7560 Buy Yes Yes Active 5 V TONE DECODER CIRCUIT 1 15 mA COMMERCIAL R-PDIP-T8 e4 Not Qualified 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.817 mm 5.08 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 DIP DIP-8 8 Texas Instruments EAR99
MT8888CS1
Microchip Technology Inc
$4.0525 Buy Yes Active 5 V CMOS DTMF SIGNALING CIRCUIT 1 11 mA INDUSTRIAL R-PDSO-G20 e3 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm MICROCHIP TECHNOLOGY INC compliant 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Microchip
XR2567CD
Raytheon Semiconductor
Check for Price Buy No Obsolete 5 V DTMF SIGNALING CIRCUIT 1 30 mA COMMERCIAL R-XDIP-T16 e0 Not Qualified 70 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RAYTHEON SEMICONDUCTOR unknown 8542.39.00.01