Parametric results for: ds2176. under Digital Transmission Support

Filter Your Search

11 - 20 of 53 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS2175+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER 1 16 µA COMMERCIAL R-PDIP-T16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.175 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, DIP-16 16 compliant EAR99 8473.30.11.40
LXP2175NC
Level One
Check for Price No Transferred 5 V CMOS ELASTIC BUFFER 1 COMMERCIAL R-PDIP-T16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LEVEL ONE DIP, DIP16,.3 unknown 8542.39.00.01
DS2176Q
Dallas Semiconductor
Check for Price No Transferred 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA COMMERCIAL S-PQCC-J28 e0 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm DALLAS SEMICONDUCTOR PLASTIC, LCC-28 unknown
XR-T5691CJ
Exar Corporation
Check for Price No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA COMMERCIAL S-PQCC-J28 e0 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm EXAR CORP QLCC QCCJ, LDCC28,.5SQ 28 unknown 8542.39.00.01
DS2176N
Maxim Integrated Products
Check for Price No No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA INDUSTRIAL R-PDIP-T24 e0 Not Qualified 1 85 °C -40 °C 245 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 30.545 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, DIP-24 24 not_compliant 8542.39.00.01
DS2175S+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER 1 16 µA COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOIC-16 16 compliant EAR99 8542.32.00.71
DS2176Q+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER 1 10 mA COMMERCIAL S-PQCC-J28 e3 Not Qualified 1 70 °C 245 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm MAXIM INTEGRATED PRODUCTS INC QLCC ROHS COMPLIANT, PLASTIC, LCC-28 28 compliant EAR99 8542.39.00.01
DS2175SN
Rochester Electronics LLC
Check for Price No No Active 5 V CMOS ELASTIC BUFFER 1 INDUSTRIAL R-PDSO-G16 e0 COMMERCIAL 1 85 °C -40 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ROCHESTER ELECTRONICS LLC SOIC 0.300 INCH, SOIC-16 16 unknown
XR-2135ACN
Exar Corporation
Check for Price No No Obsolete 5 V CMOS 19 Mbps ELASTIC BUFFER 1 10 mA COMMERCIAL R-GDIP-T14 e0 Not Qualified 70 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.5453 mm 5.08 mm EXAR CORP DIP DIP, 14 compliant 8542.39.00.01
BT8215
Conexant Systems Inc
Check for Price Obsolete TELECOM CIRCUIT INDUSTRIAL Not Qualified BROOKTREE CORP QFP QFP, 100 unknown 8542.39.00.01