Filter Your Search
31 - 40 of 4,787 results
|
MAX4003EUA+
Maxim Integrated Products
|
$1.2471 | Yes | Yes | Transferred | 3 V | RF AND BASEBAND CIRCUIT | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
CC1100ERGPR
Texas Instruments
|
$1.2905 | Yes | Yes | Active | 3 V | CMOS | 500 Mbps | RF AND BASEBAND CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N20 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | 5A991.G | 8542.39.00.01 | Texas Instruments | ||||||||
|
CC1150RGVT
Texas Instruments
|
$1.3346 | Yes | Yes | Active | 3 V | CMOS | 500 Mbps | RF AND BASEBAND CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 5A991G | Texas Instruments | ||||||||||
|
LMH9226IRRLR
Texas Instruments
|
$1.3646 | Yes | Yes | Active | 3.3 V | 1 | RF AND BASEBAND CIRCUIT | 1 | 100 mA | INDUSTRIAL | S-PQCC-N12 | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVQCCN | LCC12,.08SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, LCC12,.08SQ,20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-12-22 | |||||||
|
LMH2120UM/NOPB
Texas Instruments
|
$1.3914 | Yes | Yes | Active | 4.5 V | 1 | RF AND BASEBAND CIRCUIT | 1 | 4 mA | INDUSTRIAL | R-PBGA-B6 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 816 µm | 1.216 mm | 470 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LMV232TL/NOPB
Texas Instruments
|
$1.4785 | Yes | Yes | Active | 2.7 V | 2 | RF AND BASEBAND CIRCUIT | 1 | 13 mA | INDUSTRIAL | S-PBGA-B8 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.5095 mm | 1.5095 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
LMH2100TMX/NOPB
Texas Instruments
|
$1.4814 | Yes | Yes | Active | 2.7 V | 1 | RF AND BASEBAND CIRCUIT | 1 | 9.2 mA | INDUSTRIAL | R-PBGA-B6 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 844 µm | 1.244 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
CC1100ERGPT
Texas Instruments
|
$1.4845 | Yes | Yes | Active | 3 V | CMOS | 500 Mbps | RF AND BASEBAND CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N20 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | 5A991.G | 8542.33.00.01 | Texas Instruments | ||||||||
|
CC110LRGPR
Texas Instruments
|
$1.5459 | Yes | Yes | Active | 3 V | 600 Mbps | RF AND BASEBAND CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N20 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN-20 | compliant | 5A991.G | 8542.39.00.01 | Texas Instruments | ||||||||
|
MAX2685EEE+
Maxim Integrated Products
|
$1.5484 | Yes | Yes | Transferred | 3 V | RF AND BASEBAND CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 |