-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 GHz Linear RMS Power Detector with 40 dB Dynamic Range 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH2120UM/NOPBCT-ND
|
DigiKey | IC RF DETECT 50MHZ-6GHZ 6DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2618 In Stock |
|
$1.8699 / $3.7300 | Buy Now |
DISTI #
926-LMH2120UM/NOPB
|
Mouser Electronics | RF Detector Rf Detector RoHS: Compliant | 868 |
|
$1.8600 / $3.7300 | Buy Now |
|
Bristol Electronics | 205 |
|
RFQ | ||
|
Rochester Electronics | LMH2120 6 GHz Linear RMS Power Detector with 40 dB Dynamic Range RoHS: Compliant Status: Active Min Qty: 1 | 1023 |
|
$1.7300 / $2.0300 | Buy Now |
|
Ameya Holding Limited | LMH2120UM/NOPB 对数放大器, 2.7 → 5 V, 单端输出, 6针 DSBGA封装 | 39994 |
|
RFQ | |
DISTI #
SMC-LMH2120UM/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ | |
DISTI #
SMC-LMH2120UM/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH2120UM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH2120UM/NOPB
Texas Instruments
6 GHz Linear RMS Power Detector with 40 dB Dynamic Range 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.216 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.47 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.816 mm |