Filter Your Search
31 - 40 of 6,256,429 results
|
T101S1H9CQE
C&K
|
$0.8471 | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.41 inch | 0.22 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
7101SYZBE
C&K
|
$0.8722 | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | ROHS COMPLIANT | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 6.86 mm | 8.89 mm | 12.7 mm | 0.35 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||
|
100AWSP3T2B1M2REH
E-Switch Inc
|
$0.9159 | Yes | Active | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
101TL2-1
Honeywell Sensing and Control
|
$0.9342 | Yes | Yes | Active | 7.5 A | 30 V | SPDT | LATCHED | TOGGLE SWITCH | 7.5A@115VAC | 7.5A@30VDC | 7.5 A | 115 V | 71 °C | PANEL MOUNT-THREADED | DUST PROOF; WATER PROOF | NO | 15.75 mm | 36.07 mm | 28.7 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||
|
T101SHCBE
C&K
|
$0.9847 | Yes | Active | 60000 Cycle(s) | 0.1 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.37 inch | 5.08 mm | 9.0932 mm | 8.128 mm | 0.22 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
6520228-5
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 20 A | 125 V | SPST | LATCHED | TOGGLE SWITCH | 20A@125VAC | 20A@125VDC | 20 A | 125 V | PANEL MOUNT | NO | SCREW | 26.21 mm | 16.66 mm | 57.15 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||
|
C3950BA
Arcolectric
|
$1.0000 | Yes | Yes | Transferred | 14 A | 36 V | 10000 Cycle(s) | 0.1 mΩ | DPST | LATCHED | TOGGLE SWITCH | METAL LEVER | 20A@277VAC | 14A@36VDC | 20 A | ON-OFF | 277 V | 20 MΩ | PANEL MOUNT-THREADED | NICKEL | NO | QUICK CONNECT | 0.689 inch | 21.4884 mm | 20.5994 mm | 30.988 mm | ARCOLECTRIC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
1520136-1
TE Connectivity
|
$1.0000 | No | Active | TOGGLE SWITCH | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
7590K6
Eaton Corporation
|
$1.0000 | Yes | Active | DPST | LATCHED | TOGGLE SWITCH | LEVER | 6A@125VAC | 6 A | 125 V | PANEL MOUNT-THREADED | NO | SOLDER | 19.05 mm | 31.75 mm | 33.32 mm | EATON CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||
|
1520213-3
TE Connectivity
|
$1.0000 | No | Active | TOGGLE SWITCH | TE CONNECTIVITY LTD | compliant | TE Connectivity |