Filter Your Search
21 - 30 of 6,256,428 results
|
34EWMSP12M6RT
Grayhill Inc
|
$1.0000 Buy | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | EPOXY TERMINAL SEALED; IP67 | NO | GOLD | SOLDER | 8.13 mm | 5.08 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | |||||||||||||||||||||||||
|
T105SYCKE
C&K
|
$1.0000 Buy | No | No | Obsolete | 20 mA | 20 V | 30000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | |||||||||||||||||||||||||||||
|
K1014075
TE Connectivity
|
$1.0000 Buy | Active | 15 A | 28 V | SPDT | TOGGLE SWITCH | 15 A | ON-OFF-ON | 115 V | PANEL MOUNT | SILVER TIN OXIDE | COPPER ALLOY | BOOT SEALED | NO | SOLDER | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 Buy | Yes | Not Recommended | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
7-1437562-6
TE Connectivity
|
$1.0000 Buy | Yes | Obsolete | 3 A | 28 V | 4PDT | LATCHED | TOGGLE SWITCH | BATON MEDIUM TYPE | 3 A | ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | SILVER | GOLD | EPOXY TERMINAL SEALED | NO | WIRE | 7.37 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
7101P3D9AV2BE
C&K
|
$1.0000 Buy | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRIGHT CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 5 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.45 inch | 6.86 mm | 12.7 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||
|
1-1825138-7
TE Connectivity
|
$1.0000 Buy | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 11.43 mm | 12.7 mm | 0.28 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
1TL1-21
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Yes | Active | 20 A | 28 V | SPST | LATCHED | TOGGLE SWITCH | LEVER | 15A@125VAC | 20A@28VDC | 15 A | 125 V | PANEL MOUNT-THREADED | DUST PROOF | NO | SCREW | 15.75 mm | 29.46 mm | 28.45 mm | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||
|
1-1825219-1
TE Connectivity
|
$1.0000 Buy | Yes | Obsolete | TOGGLE SWITCH | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
6GM5E-78
Carling Technologies
|
$1.0000 Buy | Yes | Yes | Active | 25000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | BAT TYPE | 15A@125VAC | 15 A | 125 V | 85 °C | PANEL MOUNT-THREADED | NO | SCREW | 19.05 mm | 19.76 mm | 33.22 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 |