-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1825138-7) A201SD9AQ04
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1825138-7-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6400 | Buy Now |
DISTI #
1-1825138-7
|
Avnet Americas | AMP1-1825138-7 - Bulk (Alt: 1-1825138-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.7261 / $3.2806 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$2.8900 | Buy Now |
DISTI #
AMP1-1825138-7
|
Heilind Electronics | A201SD9AQ04 | Americas - 0 in Stock |
|
$3.2184 / $3.4483 | Buy Now |
|
Onlinecomponents.com | A201SD9AQ04 RoHS: Compliant | 0 |
|
$2.3900 / $4.5500 | Buy Now |
DISTI #
1-1825138-7
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 2A/250VAC, 5A/28VDC, -30÷85°C Min Qty: 500 | 0 |
|
$2.3000 | RFQ |
DISTI #
AMP1-1825138-7
|
Interstate Connecting Components | A201SD9AQ04 | 0 |
|
$3.2184 / $3.4483 | Buy Now |
DISTI #
000000000003431830
|
Sager | Toggle Switches A201SD9AQ04 Min Qty: 500 | 0 |
|
$2.3200 / $3.3700 | Buy Now |
DISTI #
1-1825138-7
|
Avnet Abacus | (Alt: 1-1825138-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | A201SD9AQ04 RoHS: Compliant | 0 |
|
$2.3900 / $4.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825138-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825138-7
TE Connectivity
(1-1825138-7) A201SD9AQ04
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 12.7 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |