Parametric results for: 6+mm+tact+switches+6 under Toggle Switches

Filter Your Search

21 - 30 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
34EWMSP12M6RT
Grayhill Inc
$1.0000 Yes Yes Active 20 mA 20 V 30000 Cycle(s) SPDT LATCHED TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE TAPE AND REEL EPOXY TERMINAL SEALED; IP67 NO GOLD SOLDER 8.13 mm 5.08 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.65 Grayhill
T105SYCKE
C&K
$1.0000 No No Obsolete 20 mA 20 V 30000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e0 -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER C & K COMPONENTS INC compliant EAR99 8536.50.90.40 C & K COMPONENTS
K1014075
TE Connectivity
$1.0000 Active 15 A 28 V SPDT TOGGLE SWITCH 15 A ON-OFF-ON 115 V PANEL MOUNT SILVER TIN OXIDE COPPER ALLOY BOOT SEALED NO SOLDER TE CONNECTIVITY LTD unknown TE Connectivity
8-6437630-3
TE Connectivity
$1.0000 Yes Not Recommended 20 A 30 V 0.01 mΩ 4PDT TOGGLE SWITCH 20 A ON-(ON) 250 V 1.5 kV 1 GΩ PANEL MOUNT SILVER BRASS WATER PROOF NO WIRE TE CONNECTIVITY LTD compliant TE Connectivity
7-1437562-6
TE Connectivity
$1.0000 Yes Obsolete 3 A 28 V 4PDT LATCHED TOGGLE SWITCH BATON MEDIUM TYPE 3 A ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT SILVER GOLD EPOXY TERMINAL SEALED NO WIRE 7.37 mm TE CONNECTIVITY LTD compliant TE Connectivity
7101P3D9AV2BE
C&K
$1.0000 Yes Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRIGHT CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 5 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.45 inch 6.86 mm 12.7 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS LLC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
1-1825138-7
TE Connectivity
$1.0000 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED TOGGLE SWITCH STANDARD TYPE 5A@120VAC 5A@28VDC 5 A ON-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 11.43 mm 12.7 mm 0.28 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.65
1TL1-21
Honeywell Sensing and Control
$1.0000 Yes Yes Active 20 A 28 V SPST LATCHED TOGGLE SWITCH LEVER 15A@125VAC 20A@28VDC 15 A 125 V PANEL MOUNT-THREADED DUST PROOF NO SCREW 15.75 mm 29.46 mm 28.45 mm HONEYWELL SENSING AND CONTROL not_compliant EAR99 8536.50.90.65
1-1825219-1
TE Connectivity
$1.0000 Yes Obsolete TOGGLE SWITCH TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00
6GM5E-78
Carling Technologies
$1.0000 Yes Yes Active 25000 Cycle(s) DPDT LATCHED AND MOMENTARY TOGGLE SWITCH BAT TYPE 15A@125VAC 15 A 125 V 85 °C PANEL MOUNT-THREADED NO SCREW 19.05 mm 19.76 mm 33.22 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.40