Parametric results for: 2nt91-8 under Toggle Switches

Filter Your Search

21 - 30 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
8-6437630-3
TE Connectivity
$1.0000 Yes Not Recommended 20 A 30 V 0.01 mΩ 4PDT TOGGLE SWITCH 20 A ON-(ON) 250 V 1.5 kV 1 GΩ PANEL MOUNT SILVER BRASS WATER PROOF NO WIRE TE CONNECTIVITY LTD compliant TE Connectivity
8-6437630-3
TE Connectivity
$1.0000 Yes Not Recommended 20 A 30 V 0.01 mΩ 4PDT TOGGLE SWITCH 20 A ON-(ON) 250 V 1.5 kV 1 GΩ PANEL MOUNT SILVER BRASS WATER PROOF NO WIRE TE CONNECTIVITY LTD unknown EAR99 8536.50.70.00
34EWMSP12M6RT
Grayhill Inc
$1.0000 Yes Yes Active 20 mA 20 V 30000 Cycle(s) SPDT LATCHED TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE TAPE AND REEL EPOXY TERMINAL SEALED; IP67 NO GOLD SOLDER 8.13 mm 5.08 mm GRAYHILL INC compliant Grayhill EAR99 8536.50.90.65 ROHS COMPLIANT
K1014075
TE Connectivity
$1.0000 Active 15 A 28 V SPDT TOGGLE SWITCH 15 A ON-OFF-ON 115 V PANEL MOUNT SILVER TIN OXIDE COPPER ALLOY BOOT SEALED NO SOLDER TE CONNECTIVITY LTD unknown TE Connectivity
4NT1-8
Honeywell Sensing and Control
$1.0000 Yes Yes Active 4PDT MOMENTARY TOGGLE SWITCH STANDARD LEVER 10A@277VAC 10 A 277 V 71 °C PANEL MOUNT-THREADED IP67; IP68 NO SCREW 33.4 mm 34.4 mm 41.6 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.90.40
7107J2ALE2
C&K
$1.0000 No No Obsolete 5 A 28 V 40000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH LEVER 5A@120VAC 5A@28VDC 5 A 120 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC compliant C & K COMPONENTS EAR99 8536.50.90.40
7101P3D9AV2BE
C&K
$1.0000 Yes Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRIGHT CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 5 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.45 inch 6.86 mm 12.7 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT
1-1825138-7
TE Connectivity
$1.0000 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED TOGGLE SWITCH STANDARD TYPE 5A@120VAC 5A@28VDC 5 A ON-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 11.43 mm 12.7 mm 0.28 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 ROHS COMPLIANT
7101MYAV2QE
C&K
$1.0000 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 3 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.2 inch 6.858 mm 20.32 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS INC not_compliant C & K COMPONENTS EAR99 8536.50.70.00
7207TCWZQE
C&K
$1.0000 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT MOMENTARY SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER LUG 0.687 inch 11.43 mm 10.414 mm 12.7 mm 0.448 inch C & K COMPONENTS INC not_compliant C & K COMPONENTS EAR99 8536.50.90.40