Parametric results for: 1NT11L under Toggle Switches

Filter Your Search

11 - 20 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
200MDP1T1B1M1QEH
E-Switch Inc
$0.9432 Yes Yes Active TOGGLE SWITCH e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
200MDP1T1B1M2QEH
E-Switch Inc
$0.9432 Yes Yes Active TOGGLE SWITCH e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
400UDP1L1BLKM7RE
E-Switch Inc
$0.9605 Yes Yes Active TOGGLE SWITCH E-SWITCH INC unknown E-Switch
T105MY9CBE
C&K
$1.0000 Yes Active 30000 Cycle(s) 0.02 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC (ON)-OFF-(ON) 1400VAC V 10 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.24 inch UNTHREADED COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL GLASS FILLED NYLON 3 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.214 inch 5.08 mm 9.0932 mm 8.128 mm 0.22 inch 0.11 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
ET03M3D1SA1BE
C&K
$1.0000 Yes Yes Active 20 mA 20 V 30000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH PLASTIC, ANTI-STATIC 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE 25 deg BLACK CHROME NYLON 0.18 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON TAPE AND REEL EPOXY TERMINAL SEALED; IP57 NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.24 inch 5.9436 mm 5.94 mm 10.24 mm 0.177 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 C & K COMPONENTS ROHS COMPLIANT
A211P3ZQ04
TE Connectivity
$1.0000 Yes Obsolete 5 A 28 V 0.01 mΩ DPDT TOGGLE SWITCH 5 A ON-ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO WIRE 0.35 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
7101J2AV2ME2
C&K
$1.0000 No No Obsolete 5 A 28 V 100000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER 5A@120VAC 5A@28VDC 5 A 120 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 6.86 mm 12.7 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65
3-1825139-4
TE Connectivity
$1.0000 Yes Active 5 A 28 V 6000 Cycle(s) 0.01 mΩ DPDT LATCHED SILVER TOGGLE SWITCH BATON LONG TYPE 5A@125VAC 5A@28VDC 5 A ON-ON-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL BRASS ALLOY 0.249 inch 1/4-40 COPPER ALLOY SILVER COPPER ALLOY POLYETHYLENE NON-ILLUMINATED EPOXY TERMINAL SEALED WAVE NO WIRE 12.19 inch 0.28 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00
7-1437562-6
TE Connectivity
$1.0000 Yes Obsolete 3 A 28 V 4PDT LATCHED TOGGLE SWITCH BATON MEDIUM TYPE 3 A ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT SILVER GOLD EPOXY TERMINAL SEALED NO WIRE 7.37 mm TE CONNECTIVITY LTD compliant TE Connectivity
T105SYCKE
C&K
$1.0000 No No Obsolete 20 mA 20 V 30000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e0 -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER C & K COMPONENTS INC compliant EAR99 8536.50.90.40 C & K COMPONENTS