Filter Your Search
11 - 20 of 6,256,428 results
|
7101J2AV2ME2
C&K
|
$1.0000 | No | No | Obsolete | 5 A | 28 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 6.86 mm | 12.7 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
A211P3ZQ04
TE Connectivity
|
$1.0000 | Yes | Obsolete | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.35 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
34BWSP12B4M6QT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP67 | NO | Gold (Au) | SOLDER | 12.1 mm | 12.8 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | Grayhill | ROHS COMPLIANT | ||||||||||||||||||||||||
|
100DP6K2B25M1QE
E-Switch Inc
|
$1.0000 | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER LUG | 0.58 inch | 11.43 mm | 8.89 mm | 12.7 mm | 0.315 inch | 0.156 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||||||
|
3-1825139-4
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.28 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||||
|
7-1437562-6
TE Connectivity
|
$1.0000 | Yes | Obsolete | 3 A | 28 V | 4PDT | LATCHED | TOGGLE SWITCH | BATON MEDIUM TYPE | 3 A | ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | SILVER | GOLD | EPOXY TERMINAL SEALED | NO | WIRE | 7.37 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
AWTF1504
TE Connectivity
|
$1.0000 | Active | 20 A | 30 V | 0.01 mΩ | SPDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||
|
7101MYAV2QE
C&K
|
$1.0000 | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.2 inch | 6.858 mm | 20.32 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |