Parametric results for: special+purpose+fuses under Special Switches

Filter Your Search

1 - 10 of 627,750 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC32862
SPC Multicomp
$0.0329 Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT BLACK STAINLESS STEEL SILVER STAINLESS STEEL STAINLESS STEEL 4 NO BRASS SOLDER 0.059 inch 6.1976 mm 3.5052 mm 6.1976 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
MC32829
SPC Multicomp
$0.0349 Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT BROWN STAINLESS STEEL SILVER STAINLESS STEEL STAINLESS STEEL 4 NO BRASS SOLDER 0.059 inch 6.1976 mm 3.5052 mm 6.1976 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
MC32845
SPC Multicomp
$0.0593 Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ SPST PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C SURFACE MOUNT-STRAIGHT 457.2 µm STAINLESS STEEL STAINLESS STEEL STAINLESS STEEL NO BRASS SOLDER 0.026 inch 6.1976 mm 2.9464 mm 6.2992 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
MC32867
SPC Multicomp
$0.0775 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT BLACK STAINLESS STEEL SILVER STAINLESS STEEL STAINLESS STEEL 4 NO BRASS SOLDER 0.236 inch 6.1976 mm 3.5052 mm 6.1976 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
DTSM-32S-B
SPC Multicomp
$0.0807 Active 50 mA 12 V 50000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C SURFACE MOUNT-STRAIGHT SALMON NYLON 254 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL STAINLESS STEEL NO BRASS SOLDER 0.059 inch 3.5052 mm 3.5052 mm 5.9944 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
MC32828
SPC Multicomp
$0.1320 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT BROWN STAINLESS STEEL SILVER STAINLESS STEEL STAINLESS STEEL 4 NO BRASS SOLDER 0.031 inch 6.1976 mm 3.5052 mm 6.1976 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
MC32837
SPC Multicomp
$0.1440 Yes Contact Manufacturer 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ SPST PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE BROWN 254 µm PHOSPHOR BRONZE PHOSPHOR BRONZE STEEL 4 NO BRASS SOLDER 0.367 inch 7.1882 mm 6.5532 mm 7.3914 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
MC32875
SPC Multicomp
$0.1893 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 10 MΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT RED STAINLESS STEEL SILVER STAINLESS STEEL STAINLESS STEEL 4 NO BRASS SOLDER 3.5052 mm 11.9888 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
MC32878
SPC Multicomp
$0.2071 Contact Manufacturer 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ SPST PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT BROWN 254 µm STAINLESS STEEL STAINLESS STEEL STEEL 7 NO BRASS SOLDER 0.149 inch 3.5052 mm 11.9888 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
1977764-1
TE Connectivity
$0.2618 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST PUSHBUTTON 0.05A@12VDC -20 °C 70 °C SURFACE MOUNT-STRAIGHT BLACK 254 µm NO SOLDER 0.233 inch 5.9944 mm 3.6068 mm 5.9944 mm TE CONNECTIVITY LTD compliant TE Connectivity