Part Details for MC32867 by SPC Multicomp
Overview of MC32867 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC32867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3646
|
Newark | Switch, Tactile, Spst-No, 50Ma, Though Hole, Product Range:Mcdts-6 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:100Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:-Rohs Compliant: Yes |Multicomp Pro MC32867 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4605 |
|
$0.0690 | Buy Now |
DISTI #
1712982
|
element14 Asia-Pacific | SWITCH, TACTILE, SPST-NO, 50mA, THOUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 4605 |
|
$0.1876 / $0.3597 | Buy Now |
DISTI #
1712982
|
Farnell | SWITCH, TACTILE, SPST-NO, 50mA, THOUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 2 Days Container: Each | 4605 |
|
$0.2233 / $0.3563 | Buy Now |
Part Details for MC32867
MC32867 CAD Models
MC32867 Part Data Attributes:
|
MC32867
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC32867
SPC Multicomp
Special Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.236 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.1976 mm | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 6.1976 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |