Filter Your Search
1 - 10 of 627,750 results
|
MC32862
SPC Multicomp
|
$0.0329 | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | 4 | NO | BRASS | SOLDER | 0.059 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | |||||||||||
|
MC32829
SPC Multicomp
|
$0.0349 | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | 4 | NO | BRASS | SOLDER | 0.059 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | |||||||||||
|
MC32873
SPC Multicomp
|
$0.0379 | Yes | Contact Manufacturer | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.55 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | POLYAMIDE | 4 | NO | BRASS | SOLDER | 12 mm | 3.5 mm | 12 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | ||||
|
MC32845
SPC Multicomp
|
$0.0593 | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 457.2 µm | STAINLESS STEEL | STAINLESS STEEL | STAINLESS STEEL | NO | BRASS | SOLDER | 0.026 inch | 6.1976 mm | 2.9464 mm | 6.2992 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||
|
DTSM-32S-B
SPC Multicomp
|
$0.0807 | Active | KEYPAD SWITCH | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||
|
MC32867
SPC Multicomp
|
$0.1008 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | 4 | NO | BRASS | SOLDER | 0.236 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
MC32828
SPC Multicomp
|
$0.1320 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | 4 | NO | BRASS | SOLDER | 0.031 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
MC32837
SPC Multicomp
|
$0.1440 | Yes | Contact Manufacturer | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BROWN | 254 µm | PHOSPHOR BRONZE | PHOSPHOR BRONZE | STEEL | 4 | NO | BRASS | SOLDER | 0.367 inch | 7.1882 mm | 6.5532 mm | 7.3914 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | |||||||||||
|
MC32875
SPC Multicomp
|
$0.1893 | Yes | Active | KEYPAD SWITCH | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
MC32878
SPC Multicomp
|
$0.2071 | Contact Manufacturer | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | 254 µm | STAINLESS STEEL | STAINLESS STEEL | STEEL | 7 | NO | BRASS | SOLDER | 0.149 inch | 3.5052 mm | 11.9888 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 |