Filter Your Search
21 - 30 of 627,745 results
|
TL1105SF160Q94V0
E-Switch Inc
|
$0.3550 | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 2.54 mm | SILVER | NO | SOLDER | 0.231 inch | 7.0104 mm | 6.477 mm | 7.3914 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||
|
MC32890
SPC Multicomp
|
$0.3773 | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | STAINLESS STEEL | STAINLESS STEEL | STAINLESS STEEL | NYLON | NO | SILVER | BRASS | SOLDER | 6.1976 mm | 2.7686 mm | 6.2992 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
TL1100FF260Q
E-Switch Inc
|
$0.3855 | Active | KEYPAD SWITCH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||
|
MC32891
SPC Multicomp
|
$0.3878 | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | STAINLESS STEEL | STAINLESS STEEL | STAINLESS STEEL | NYLON | NO | BRASS | SOLDER | 6.1976 mm | 2.7686 mm | 6.2992 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
MC32872
SPC Multicomp
|
$0.4023 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.56 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | POLYAMIDE | 4 | NO | BRASS | SOLDER | 12 mm | 3.5 mm | 12 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | ||||||||
|
MC32876
SPC Multicomp
|
$0.4165 | Contact Manufacturer | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | 254 µm | STAINLESS STEEL | STAINLESS STEEL | STEEL | 7 | NO | BRASS | SOLDER | 0.149 inch | 3.5052 mm | 11.9888 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
MC32874
SPC Multicomp
|
$0.4165 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 10 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | 4 | NO | BRASS | SOLDER | 3.5052 mm | 11.9888 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
MC32888
SPC Multicomp
|
$0.4284 | Contact Manufacturer | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | 457.2 µm | STAINLESS STEEL | STAINLESS STEEL | STAINLESS STEEL | NO | BRASS | SOLDER | 0.065 inch | 6.1976 mm | 2.9464 mm | 6.2992 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
MC32849
SPC Multicomp
|
$0.4284 | Contact Manufacturer | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | 457.2 µm | STAINLESS STEEL | STAINLESS STEEL | STAINLESS STEEL | NO | BRASS | SOLDER | 0.026 inch | 6.1976 mm | 2.9464 mm | 6.2992 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
ADTSM61NVTR
APEM Inc
|
$0.4343 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TR | NO | BRASS | SOLDER | 0.031 inch | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem |