-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6625
|
Newark | Tactile Sw, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Adtsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Apem ADTSM61NVTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$0.4310 / $0.5930 | Buy Now |
DISTI #
679-2380-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11018 In Stock |
|
$0.2808 / $0.5700 | Buy Now |
DISTI #
642-ADTSM61NVTR
|
Mouser Electronics | Tactile Switches Surface mount tact 6.6mm /4.3mm / Brown RoHS: Compliant | 2257 |
|
$0.2790 / $0.5700 | Buy Now |
DISTI #
72113267
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Top Actuated, 0.05A, 12VDC, Gull Wing | APEM Components ADTSM61NVTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3060 / $0.3160 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
5253 In Stock |
|
$0.2697 / $0.4100 | Buy Now |
|
Bristol Electronics | 899 |
|
RFQ | ||
|
Quest Components | 719 |
|
$0.4816 / $1.2040 | Buy Now | |
|
ComSIT USA | Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight RoHS: Compliant | Europe - 300 |
|
RFQ | |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
5253 In Stock |
|
$0.2697 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADTSM61NVTR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ADTSM61NVTR
APEM Inc
Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BROWN | |
Actuator Length | 0.031 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 6.1976 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ADTSM61NVTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTSM61NVTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS21KS | Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | knitter-switch | ADTSM61NVTR vs TSS21KS |
147934-2 | Special Switch, SPST, 0.05A, 20VDC, Solder Terminal, Surface Mount-straight | TE Connectivity | ADTSM61NVTR vs 147934-2 |
ADTSM61RVTR | Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | ADTSM61NVTR vs ADTSM61RVTR |
TSS21RS | Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | knitter-switch | ADTSM61NVTR vs TSS21RS |