Filter Your Search
1 - 10 of 627,750 results
|
MC32862
SPC Multicomp
|
$0.0329 | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | 4 | NO | BRASS | SOLDER | 0.059 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | SWITCH, TACTILE, SPST-NO, 50mA, THOUGH H | Multicomp Pro | 2024-01-16 13:36:44 | 5.26 | Commercial Extended: -25C to +70C | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||||||
|
MC32829
SPC Multicomp
|
$0.0349 | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | 4 | NO | BRASS | SOLDER | 0.059 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | TACTILE SWITCH, SPST-NO, 0.05A, 12V, THD | Multicomp Pro | 2024-01-22 11:37:00 | 5.26 | Commercial Extended: -25C to +70C | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | |||||||||||||||
|
MC32873
SPC Multicomp
|
$0.0448 | Yes | Contact Manufacturer | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.55 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | POLYAMIDE | 4 | NO | BRASS | SOLDER | 12 mm | 3.5 mm | 12 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | TACTILE SWITCH, SPST-NO, 0.05A, 12V, THD | Multicomp Pro | 2024-01-16 12:43:07 | 5.26 | Commercial Extended: -25C to +70C | DRC Conflict Free Undeterminable | CMRT V6.01 | RoHS 2 (2011/65/EU) | ||||||||
|
MC32845
SPC Multicomp
|
$0.0593 | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 457.2 µm | STAINLESS STEEL | STAINLESS STEEL | STAINLESS STEEL | NO | BRASS | SOLDER | 0.026 inch | 6.1976 mm | 2.9464 mm | 6.2992 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | SWITCH, TACTILE, SPST-NO, 50mA, SMD; Pro | Multicomp Pro | 2024-01-16 13:36:58 | 5.26 | Commercial Extended: -25C to +70C | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||||||||||
|
DTSM-32S-B
SPC Multicomp
|
$0.0811 | Active | KEYPAD SWITCH | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | MULTICOMP - DTSM-32S-B - SWITCH, SPNO, 0.05A, 12V, SMD | Multicomp Pro | 2023-03-07 16:10:32 | 5.26 | Commercial Extended: -25C to +70C | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | |||||||||||||||||||||||||||||||||||||||||
|
MC32828
SPC Multicomp
|
$0.1320 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | 4 | NO | BRASS | SOLDER | 0.031 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | SWITCH, TACTILE SPST, 50mA, THROUGH HOLE | Multicomp Pro | 2024-01-16 13:36:44 | 5.26 | Commercial Extended: -25C to +70C | DRC Conflict Free Undeterminable | CMRT V6.01 | RoHS 2 (2011/65/EU) | ||||||||||||||
|
MC32875
SPC Multicomp
|
$0.1893 | Yes | Active | KEYPAD SWITCH | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | SWITCH, TACTILE, SPST-NO, 50mA, THOUGH H | Multicomp Pro | 2024-01-16 13:36:44 | 5.26 | Commercial Extended: -25C to +70C | DRC Conflict Free Undeterminable | CMRT V6.01 | RoHS 2 (2011/65/EU) | ||||||||||||||||||||||||||||||||||||||||
|
MC32878
SPC Multicomp
|
$0.2071 | Contact Manufacturer | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | 254 µm | STAINLESS STEEL | STAINLESS STEEL | STEEL | 7 | NO | BRASS | SOLDER | 0.149 inch | 3.5052 mm | 11.9888 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | 5.26 | Commercial Extended: -25C to +70C | DRC Conflict Free Undeterminable | CMRT V6.01 | |||||||||||||||||||||
|
1977764-1
TE Connectivity
|
$0.2522 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BLACK | 254 µm | NO | SOLDER | 0.233 inch | 5.9944 mm | 3.6068 mm | 5.9944 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | 2018-09-28 16:15:14 | 5.26 | Commercial Extended: -20C to +70C | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object],[object ... more | RoHS 2 (2015/863/EU) | 2024-06-27 | e | [object Object] | ||||||||||||||||||||||
|
MC32867
SPC Multicomp
|
$0.2559 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | 4 | NO | BRASS | SOLDER | 0.236 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | SWITCH, TACTILE, SPST-NO, 50mA, THOUGH H | Multicomp Pro | 2024-01-16 13:36:58 | 5.26 | Commercial Extended: -25C to +70C | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | RoHS 2 (2011/65/EU) |