Parametric results for: tfecj6bp0040c under Snap Acting/Limit Switches

Filter Your Search

61 - 70 of 331,496 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ZM10D70A01
Honeywell Sensing and Control
$0.4358 Active 1000000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER MICRO SWITCH .1A@125VAC 100 mA 125 V 1.02 N e4 -40 °C 120 °C PANEL MOUNT NO GOLD QUICK CONNECT 6.4 mm 10.6 mm 19.8 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
LCA01150P00SC
C&K
$0.4412 Yes Yes Active 10000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER .1A@250VAC 100 mA 250 V 1500VRMS V 100 MΩ 1.47 N 1.1 mm -40 °C 125 °C PANEL MOUNT 1.5 mm SILVER ALLOY SNAP ACTION SILVER ALLOY 0.335 inch NO COPPER ALLOY SOLDER 6.4 mm 10.6 mm 19.8 mm C & K COMPONENTS LLC compliant EAR99 8536.50.70.00
ESE13V01C
Panasonic Electronic Components
$0.4462 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE BOX; TR NO Tin (Sn) - Copper (Cu) SOLDER 3.6 mm 1.2 mm 4.2 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ESE31R11T
Panasonic Electronic Components
$0.4512 Yes Yes Active 10 mA 5 V 100000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH .01A@5VDC 0.39 N e2 -10 °C 70 °C SURFACE MOUNT-RIGHT ANGLE 3.2 mm NO TIN COPPER SOLDER 5.4 mm 1.7 mm 5.75 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
2351462-4
TE Connectivity
$0.4546 Yes Active 500 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ESE13V01A
Panasonic Electronic Components
$0.4567 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e4 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO SILVER OVER NICKEL SOLDER 3.6 mm 1.2 mm 4.2 mm PANASONIC CORP compliant EAR99 8536.50.70.00 Panasonic
ESE13H01D
Panasonic Electronic Components
$0.4692 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO Tin (Sn) - Copper (Cu) SOLDER 3.6 mm 1.2 mm 4.2 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
2351462-3
TE Connectivity
$0.4738 Yes Active 500 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 500 mA 0.49 N PANEL MOUNT SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ESE13V01B
Panasonic Electronic Components
$0.4832 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO Tin/Copper (Sn/Cu) SOLDER 3.6 mm 1.2 mm 4.2 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ESE31L11T
Panasonic Electronic Components
$0.4861 Yes Yes Active 10 mA 5 V 100000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH .01A@5VDC 0.39 N e2 -10 °C 70 °C SURFACE MOUNT-RIGHT ANGLE 3.2 mm NO TIN COPPER SOLDER 5.4 mm 1.7 mm 5.75 mm PANASONIC CORP unknown EAR99 8536.50.70.00