Parametric results for: ss-01gl-3t under Snap Acting/Limit Switches

Filter Your Search

61 - 70 of 331,496 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESE18L11D
Panasonic Electronic Components
$0.3868 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 4 mm 1.2 mm 4.4 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
2351444-1
TE Connectivity
$0.3994 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH PIN PLUNGER 100 mA 0.7448 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ESE13V01D
Panasonic Electronic Components
$0.3994 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 3.6 mm 1.2 mm 4.2 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
2351445-1
TE Connectivity
$0.4066 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD unknown TE Connectivity
ESE22MV21T
Panasonic Electronic Components
$0.4088 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 70 °C SURFACE MOUNT-STRAIGHT 4.25 mm NO Tin/Copper (Sn/Cu) SOLDER 1.9 mm 4.1 mm 5.7 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
MS0850505F015S1A
E-Switch Inc
$0.4115 Active 50000 Cycle(s) 0.1 mΩ SPDT SILVER SNAP ACTING/LIMIT SWITCH ROLLER LEVER 5A@250VAC 5 A 250 V 1000VAC V 100 MΩ 0.1473 N -25 °C 85 °C PANEL MOUNT SILVER SNAP ACTION POLYBUTYLENE TEREPHTHALATE 0.587 inch NO COPPER ALLOY SOLDER LUG 0.571 inch 6.4008 mm 10.5918 mm 19.812 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
SDS001
C&K
$0.4123 Yes Yes Active SNAP ACTING/LIMIT SWITCH e4 SILVER OVER NICKEL C & K COMPONENTS LLC compliant EAR99 8536.50.70.00 C & K COMPONENTS
ESE13H01B
Panasonic Electronic Components
$0.4153 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO Tin/Copper (Sn/Cu) SOLDER 3.6 mm 1.2 mm 4.2 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ESE18R11B
Panasonic Electronic Components
$0.4153 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 4 mm 1.2 mm 4.4 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
MS1-3P11HGV
Diptronics Manufacturing Inc
$0.4250 Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC unknown