-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESE-13V01D
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A Embossed Tape - Tape and Reel (Alt: ESE-13V01D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2865 / $0.3244 | Buy Now |
DISTI #
ESE-13V01D
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A Embossed Tape - Tape and Reel (Alt: ESE-13V01D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2865 / $0.3244 | Buy Now |
DISTI #
ESE-13V01D
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A Embossed Tape - Tape and Reel (Alt: ESE-13V01D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2865 / $0.3244 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.01A, 5VDC, SURFACE MOUNT-RIGHT ANGLE | 32 |
|
$1.2250 / $2.4500 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.01A, 5VDC, SURFACE MOUNT-RIGHT ANGLE (Also Known As: ESE-13V01D) | 32 |
|
$1.2250 / $2.4500 | Buy Now |
DISTI #
ESE13V01D
|
TME | Switch: detecting, Pos: 2, SPST, 0.01A/5VDC, Leads: straight, 500mΩ Min Qty: 2 | 1204 |
|
$0.3980 / $0.7520 | Buy Now |
|
LCSC | 10mA 5V SPST - NO Detection switch 50000 Times SMD3.6x4.2mm Microswitches ROHS | 2 |
|
$0.2090 / $0.4151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESE13V01D
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE13V01D
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Type | LEVER | |
Body Breadth | 3.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 4.2 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.3 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN COPPER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ESE13V01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE13V01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESE18L11A | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle | Panasonic Electronic Components | ESE13V01D vs ESE18L11A |