Filter Your Search
51 - 60 of 331,496 results
|
SDS001R
C&K
|
$0.3824 | Yes | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
MS2-5P1HGV
Diptronics Manufacturing Inc
|
$0.3826 | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | DIPTRONICS MANUFACTURING INC | compliant | ||||||||||||||||||||||||||
|
MS2-5S21HGV
Diptronics Manufacturing Inc
|
$0.3847 | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | DIPTRONICS MANUFACTURING INC | compliant | ||||||||||||||||||||||||||
|
ESE22MV21T
Panasonic Electronic Components
|
$0.3892 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 4.25 mm | NO | Tin/Copper (Sn/Cu) | SOLDER | 1.9 mm | 4.1 mm | 5.7 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||
|
ESE18L11D
Panasonic Electronic Components
|
$0.3936 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 4 mm | 1.2 mm | 4.4 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||
|
ESE22MH57
Panasonic Electronic Components
|
$0.3988 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 1.2 mm | NO | TIN COPPER | SOLDER | 4.55 mm | 2.85 mm | 6.15 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||
|
2351445-1
TE Connectivity
|
$0.4066 | Yes | Active | 100 mA | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | LEVER | 100 mA | 0.2548 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||
|
ESE18R11B
Panasonic Electronic Components
|
$0.4225 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 4 mm | 1.2 mm | 4.4 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||
|
ESE13H01B
Panasonic Electronic Components
|
$0.4228 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | Tin/Copper (Sn/Cu) | SOLDER | 3.6 mm | 1.2 mm | 4.2 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||
|
ESE13V01D
Panasonic Electronic Components
|
$0.4262 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 3.6 mm | 1.2 mm | 4.2 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic |