Parametric results for: 9007C54ED under Snap Acting/Limit Switches

Filter Your Search

11 - 20 of 331,496 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2351447-3
TE Connectivity
$0.1863 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351444-5
TE Connectivity
$0.1916 Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH PIN PLUNGER 3 A 250 V 0.882 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351447-4
TE Connectivity
$0.1916 Yes Active 3 A SPDT SNAP ACTING/LIMIT SWITCH LEVER 3 A 250 V 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351444-6
TE Connectivity
$0.1926 Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH PIN PLUNGER 3 A 250 V 0.882 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351445-5
TE Connectivity
$0.1943 Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH LEVER 3 A 250 V 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351445-6
TE Connectivity
$0.1953 Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH LEVER 3 A 250 V 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ZMA00A150L04PC
C&K
$0.1958 Yes Yes Active 1 A 30 V 300000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER 0.1A@125VAC 1A@30VDC 100 mA 125 V 500VRMS V 100 MΩ 0.49 N 3 mm e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT 3.6 mm SNAP ACTION POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE EPOXY NO SILVER BRASS SOLDER 5.8 mm 6.6 mm 12.8 mm 0.138 inch C & K COMPONENTS LLC compliant C & K COMPONENTS ROHS COMPLIANT EAR99 8536.50.70.00
ESE11HS1
Panasonic Electronic Components
$0.1961 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.35 N e2 -10 °C 70 °C THROUGH HOLE-STRAIGHT NO TIN COPPER SOLDER 3 mm 4.5 mm 9.8 mm PANASONIC CORP unknown Panasonic EAR99 8536.50.70.00
2351449-5
TE Connectivity
$0.1971 Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 3 A 250 V 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351449-6
TE Connectivity
$0.1987 Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 3 A 250 V 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity